Part Details for CAN17X302JAGAC7210 by KEMET Corporation
Overview of CAN17X302JAGAC7210 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for CAN17X302JAGAC7210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH9178
|
Newark | Cap, 3000Pf, 250Vac, Mlcc, 1808, Capacitance:3000Pf, Voltage(Dc):-, Capacitor Case/Package:1808 [4520 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Can Series, Product Length:4.7Mm Rohs Compliant: Yes |Kemet CAN17X302JAGAC7210 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2500 / $1.2700 | Buy Now |
DISTI #
80-CAN17X302JAGACLR
|
Mouser Electronics | Specialty Ceramic Capacitors 250VAC 3000pF C0G 5% 1808 Non-Safety RoHS: Compliant | 0 |
|
$1.1700 | Order Now |
Part Details for CAN17X302JAGAC7210
CAN17X302JAGAC7210 CAD Models
CAN17X302JAGAC7210 Part Data Attributes
|
CAN17X302JAGAC7210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CAN17X302JAGAC7210
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.003uF, Surface Mount, 1808, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 4.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |