-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, 3% +Tol, 3% -Tol, 4uF, Chassis Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-CAP-4/440R
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors REFERENCE PART NUMBER RoHS: Compliant | 1 |
|
$3.1400 / $7.1600 | Buy Now |
DISTI #
HCKS040R440
|
TTI | 4MFD 370/440V ROUND CAP RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Box |
Americas - 20 In Stock |
|
$11.1100 / $11.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAP-4/440R
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CAP-4/440R
Littelfuse Inc
Film Capacitor, 3% +Tol, 3% -Tol, 4uF, Chassis Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Capacitance | 4 µF | |
Capacitor Type | FILM CAPACITOR | |
Height | 54.1 mm | |
Length | 67.06 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 3% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 3% | |
Rated (AC) Voltage (URac) | 440 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Shape | LUG | |
Width | 54.1 mm |