Part Details for CAP1208-1-SL-TR by Microchip Technology Inc
Overview of CAP1208-1-SL-TR by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for CAP1208-1-SL-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y7817
|
Newark | Touch Screen Ctrl, I2C, Smbus, Soic-14, Ic Interface Type:I2C, Smbus, Resolution (Bits):-, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Controller Ic Case Style:Soic, No. Of Pins:14Pins, Product Range:- Rohs Compliant: Yes |Microchip CAP1208-1-SL-TR Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9440 | Buy Now |
DISTI #
CAP1208-1-SL-CT-ND
|
DigiKey | IC TOUCH SENSOR CAP 8CH 14SOIC Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9420 In Stock |
|
$0.8900 / $1.0700 | Buy Now |
DISTI #
CAP1208-1-SL-TR
|
Avnet Americas | Sensor Controller Capacitive 8-CH I2C 14-Pin SOIC T/R - Tape and Reel (Alt: CAP1208-1-SL-TR) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 31 Weeks, 0 Days Container: Reel | 0 |
|
$0.8900 / $1.0700 | Buy Now |
DISTI #
579-CAP1208-1-SL-TR
|
Mouser Electronics | Capacitive Touch Sensors 8-Channel Capacitive Touch Sensor RoHS: Compliant | 2393 |
|
$0.8900 / $1.0700 | Buy Now |
DISTI #
CAP1208-1-SL-TR
|
Microchip Technology Inc | 8-Channel Capacitive Touch Sensor, Projected EOL: 2044-01-13 RoHS: Compliant pbFree: Yes |
7800 Alternates Available |
|
$0.7800 / $1.0700 | Buy Now |
|
Future Electronics | Capacitive Touch Sensors 8-Channel RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 2600 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.9750 | Buy Now |
|
Future Electronics | Capacitive Touch Sensors 8-Channel RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 2600 Lead time: 7 Container: Reel | 0Reel |
|
$0.9850 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 7800 Factory Stock |
|
$0.8220 / $0.9580 | Buy Now |
|
Ameya Holding Limited | IC TOUCH SENSOR CAP 8CH 14SOIC | 7800 |
|
RFQ | |
|
NAC | 8-Channel Capacitive Touch Sensor - Package: 14 SOIC .150in T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2600 | 5200 |
|
$0.9500 / $1.1700 | Buy Now |
Part Details for CAP1208-1-SL-TR
CAP1208-1-SL-TR CAD Models
CAP1208-1-SL-TR Part Data Attributes
|
CAP1208-1-SL-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CAP1208-1-SL-TR
Microchip Technology Inc
IC TOUCH SENSOR CAP 8CH 14SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | IT ALSO OPERATES AT 5V | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |