Part Details for CAP120RBXNG by TE Connectivity
Overview of CAP120RBXNG by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAP120RBXNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK9026
|
Newark | Contactor, Spst-No, 150A, 28Vdc, Flange Rohs Compliant: Yes |Kilovac Te Connectivity CAP120RBXNG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$1,278.8800 | Buy Now |
DISTI #
844-CAP120RBXNG-ND
|
DigiKey | CONTACTOR, SPST-NO W/AUX Min Qty: 1 Lead time: 33 Weeks Container: Box |
1 In Stock |
|
$1,228.2000 | Buy Now |
DISTI #
4-1618415-5
|
Avnet Americas | CAP120RBXNG = CONTACTOR, SPST-NO W/AUX - Bulk (Alt: 4-1618415-5) Min Qty: 2 Package Multiple: 1 Lead time: 36 Weeks, 3 Days Container: Bulk | 0 |
|
$1,062.9086 / $1,279.0934 | Buy Now |
DISTI #
655-CAP120RBXNG
|
Mouser Electronics | Contactors - Electromechanical CONTACTOR, SPST-NO W/AUX RoHS: Compliant | 0 |
|
$1,173.3100 | Order Now |
|
Onlinecomponents.com | CAP120RBXNG = CONTACTOR, SPST-NO W/AUX | 0 |
|
$1,019.5200 / $1,268.5800 | Buy Now |
DISTI #
4-1618415-5
|
TTI | Contactors - Electromechanical CAP120RBXNG,CONTACTOR,SPST-NO RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Each | Americas - 0 |
|
$1,121.2000 | Buy Now |
|
Master Electronics | CAP120RBXNG = CONTACTOR, SPST-NO W/AUX | 0 |
|
$1,019.5200 / $1,268.5800 | Buy Now |