Part Details for CAP1293-1-SN-TR by Microchip Technology Inc
Overview of CAP1293-1-SN-TR by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAP1293-1-SN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y7819
|
Newark | Touch Screen Ctrl, I2C, Smbus, Soic-8, Ic Interface Type:I2C, Smbus, Resolution (Bits):-, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Controller Ic Case Style:Soic, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Microchip CAP1293-1-SN-TR Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7110 | Buy Now |
DISTI #
CAP1293-1-SN-CT-ND
|
DigiKey | IC TOUCH SENSOR CAP 3CH 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19989 In Stock |
|
$0.6700 / $0.8100 | Buy Now |
DISTI #
CAP1293-1-SN-TR
|
Avnet Americas | Sensor Controller Capacitive 3-CH I2C 8-Pin SOIC T/R - Tape and Reel (Alt: CAP1293-1-SN-TR) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.6700 / $0.8100 | Buy Now |
DISTI #
579-CAP1293-1-SN-TR
|
Mouser Electronics | Capacitive Touch Sensors 3-Channel Capacitive Touch Sensor | 10156 |
|
$0.6700 / $0.8100 | Buy Now |
DISTI #
CAP1293-1-SN-TR
|
Microchip Technology Inc | 3-Channel Capacitive Touch Sensor, Projected EOL: 2044-01-13 RoHS: Compliant pbFree: Yes | 115500 |
|
$0.5800 / $0.8100 | Buy Now |
|
Future Electronics | 3-Channel Capacitive Touch Sensor, SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.7400 | Buy Now |
|
Onlinecomponents.com | Multiple Channel Capacitive Touch Sensor Controller RoHS: Compliant |
5600 In Stock 115500 Factory Stock |
|
$0.5960 / $0.6940 | Buy Now |
DISTI #
67001200
|
Verical | Capacitive Touch Screen 2-Wire 8-Pin SOIC N T/R Min Qty: 500 Package Multiple: 500 Date Code: 2306 | Americas - 5500 |
|
$0.8463 / $0.9042 | Buy Now |
|
Ameya Holding Limited | 108900 |
|
RFQ | ||
|
NAC | 3-Channel Capacitive Touch Sensor - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 92400 |
|
$0.7100 / $0.8800 | Buy Now |