Part Details for CAP1296-1-SL-TR by Microchip Technology Inc
Overview of CAP1296-1-SL-TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAP1296-1-SL-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y7821
|
Newark | Touch Screen Ctrl, I2C, Smbus, Soic-14, Ic Interface Type:I2C, Smbus, Resolution (Bits):-, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Controller Ic Case Style:Soic, No. Of Pins:14Pins, Product Range:- Rohs Compliant: Yes |Microchip CAP1296-1-SL-TR Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8060 | Buy Now |
DISTI #
CAP1296-1-SL-TR-ND
|
DigiKey | IC TOUCH SENSOR CAP 6CH 14SOIC Min Qty: 2600 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7600 | Buy Now |
DISTI #
CAP1296-1-SL-TR
|
Avnet Americas | Sensor Controller Capacitive 6-CH I2C 14-Pin SOIC T/R - Tape and Reel (Alt: CAP1296-1-SL-TR) RoHS: Not Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 31 Weeks, 0 Days Container: Reel | 0 |
|
$0.7600 / $0.8900 | Buy Now |
DISTI #
579-CAP1296-1-SL-TR
|
Mouser Electronics | Capacitive Touch Sensors 6-Channel Capacitive Touch Sensor RoHS: Compliant | 0 |
|
$0.7600 | Order Now |
DISTI #
CAP1296-1-SL-TR
|
Microchip Technology Inc | 6-Channel Capacitive Touch Sensor, Projected EOL: 2044-01-13 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.6600 / $0.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 2600 | 0 |
|
$0.7810 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7080 / $1.4820 | Buy Now |
|
NAC | 6-Channel Capacitive Touch Sensor - Package: 14 SOIC .150in T/R RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 | 0 |
|
$0.8000 / $0.9800 | Buy Now |
DISTI #
CAP1296-1-SL-TR
|
Avnet Silica | (Alt: CAP1296-1-SL-TR) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 33 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7080 / $1.4820 | Buy Now |
Part Details for CAP1296-1-SL-TR
CAP1296-1-SL-TR CAD Models
CAP1296-1-SL-TR Part Data Attributes
|
CAP1296-1-SL-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CAP1296-1-SL-TR
Microchip Technology Inc
IC TOUCH SENSOR CAP 6CH 14SOIC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | IT ALSO OPERATES AT 5 V | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for CAP1296-1-SL-TR
This table gives cross-reference parts and alternative options found for CAP1296-1-SL-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAP1296-1-SL-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAP1296-2-AIA-TR | Analog Circuit | Microchip Technology Inc | CAP1296-1-SL-TR vs CAP1296-2-AIA-TR |