-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC TOUCH SENSOR CAP 6CH 14SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y6005
|
Newark | Capacitive Touch Sensor, 6-Ch, Nsoic-14, Ic Interface Type:I2C, Smbus, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Sensor Case Style:Nsoic, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Microchip CAP1296-1-SL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 248 |
|
$0.7490 / $0.9050 | Buy Now |
DISTI #
CAP1296-1-SL-ND
|
DigiKey | IC TOUCH SENSOR CAP 6CH 14SOIC Min Qty: 1 Lead time: 7 Weeks Container: Tube |
930 In Stock |
|
$0.7200 / $0.8700 | Buy Now |
DISTI #
CAP1296-1-SL
|
Avnet Americas | Touch Sensor Capacitive 6 Key 3.3V to 5V SMD 14-Pin SOIC Tube - Rail/Tube (Alt: CAP1296-1-SL) RoHS: Not Compliant Min Qty: 855 Package Multiple: 57 Lead time: 31 Weeks, 0 Days Container: Tube | 0 |
|
$0.7200 / $0.8700 | Buy Now |
DISTI #
579-CAP1296-1-SL
|
Mouser Electronics | Capacitive Touch Sensors 6-Channel Capacitive Touch Sensor RoHS: Compliant | 3602 |
|
$0.7200 / $0.8700 | Buy Now |
DISTI #
CAP1296-1-SL
|
Microchip Technology Inc | 6-Channel Capacitive Touch Sensor, Projected EOL: 2044-01-13 RoHS: Compliant pbFree: Yes |
2380 Alternates Available |
|
$0.6400 / $0.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 57 Package Multiple: 57 | 0 |
|
$0.7570 | Buy Now |
|
Onlinecomponents.com | Capacitive Touch Sensor Controller - 2-Wire - 14-Pin SOIC N - Tube RoHS: Compliant | 2337 Factory Stock |
|
$0.6670 / $0.8500 | Buy Now |
|
Ameya Holding Limited | 6196 |
|
RFQ | ||
|
NAC | 6-Channel Capacitive Touch Sensor - Package: 14 SOIC .150in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 57 Container: Tube | 1881 |
|
$0.7700 / $0.9500 | Buy Now |
DISTI #
CAP1296-1-SL
|
Avnet Silica | Touch Sensor Capacitive 6 Key 3.3V to 5V SMD 14-Pin SOIC Tube (Alt: CAP1296-1-SL) RoHS: Compliant Min Qty: 57 Package Multiple: 57 Lead time: 35 Weeks, 0 Days | Silica - 171 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAP1296-1-SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CAP1296-1-SL
Microchip Technology Inc
IC TOUCH SENSOR CAP 6CH 14SOIC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | IT ALSO OPERATES AT 5 V | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CAP1296-1-SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAP1296-1-SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAP1296-2-AIA-TR | Analog Circuit | Microchip Technology Inc | CAP1296-1-SL vs CAP1296-2-AIA-TR |