-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-CHANNEL CAPACITIVE TOUCH SENSO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y6006
|
Newark | Capacitive Touch Sensor, 8-Ch, Nsoic-14, Ic Interface Type:I2C, Smbus, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Sensor Case Style:Nsoic, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Microchip CAP1298-1-SL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 184 |
|
$0.9980 / $1.2100 | Buy Now |
DISTI #
150-CAP1298-1-SL-ND
|
DigiKey | 8-CHANNEL CAPACITIVE TOUCH SENSO Min Qty: 1 Lead time: 4 Weeks Container: Tube |
483 In Stock |
|
$0.9600 / $1.1600 | Buy Now |
DISTI #
CAP1298-1-SL
|
Avnet Americas | Touch Sensor Capacitive 8 Key 3V to 5.5V SMD 14-Pin SOIC Tube - Rail/Tube (Alt: CAP1298-1-SL) RoHS: Not Compliant Min Qty: 627 Package Multiple: 57 Lead time: 31 Weeks, 0 Days Container: Tube | 0 |
|
$0.9600 / $1.1600 | Buy Now |
DISTI #
579-CAP1298-1-SL
|
Mouser Electronics | Capacitive Touch Sensors 8-Channel Capacitive Touch Sensor RoHS: Compliant | 15101 |
|
$0.9000 / $1.1600 | Buy Now |
DISTI #
CAP1298-1-SL
|
Microchip Technology Inc | 8-Channel Capacitive Touch Sensor, Projected EOL: 2044-01-13 RoHS: Compliant pbFree: Yes |
31 Alternates Available |
|
$0.8300 / $1.1600 | Buy Now |
DISTI #
73927076
|
RS | Sensor, 8-Channel Capacitive Touch, proximity detection, signal guard, 3.3 or 5 | Microchip Technology Inc. CAP1298-1-SL RoHS: Not Compliant Min Qty: 741 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6100 | RFQ |
|
Future Electronics | CAPACITIVE TOUCH SENSOR, 8-CH, NSOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 798 Package Multiple: 57 Lead time: 4 Container: Tube | 0Tube |
|
$1.0700 / $1.1800 | Buy Now |
|
Onlinecomponents.com | Capacitive Touch Sensor Controller - 2-Wire - 14-Pin SOIC N - Tube |
3933 In Stock |
|
$0.8650 / $0.9540 | Buy Now |
DISTI #
66956015
|
Verical | Capacitive Touch Screen 2-Wire 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 57 Package Multiple: 57 Date Code: 2252 | Americas - 3933 |
|
$1.1405 / $1.3250 | Buy Now |
DISTI #
77907757
|
Verical | Capacitive Touch Screen 2-Wire 14-Pin SOIC N Tube RoHS: Compliant Min Qty: 50 Package Multiple: 1 | Americas - 208 |
|
$1.5873 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAP1298-1-SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CAP1298-1-SL
Microchip Technology Inc
8-CHANNEL CAPACITIVE TOUCH SENSO
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | IT ALSO OPERATES AT 5V | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CAP1298-1-SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAP1298-1-SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAP1298-2-A4-TR | Analog Circuit, 1 Func | Microchip Technology Inc | CAP1298-1-SL vs CAP1298-2-A4-TR |
CAP1298-1-A4-TR | SPECIALTY ANALOG CIRCUIT | Microchip Technology Inc | CAP1298-1-SL vs CAP1298-1-A4-TR |