Part Details for CAP200HAANA by TE Connectivity
Overview of CAP200HAANA by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAP200HAANA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A107261-ND
|
DigiKey | RELAY CONTACTOR SPST 500A 12V Min Qty: 1 Lead time: 47 Weeks Container: Bulk |
67 In Stock |
|
$1,215.1400 | Buy Now |
DISTI #
9-1618380-3
|
Avnet Americas | Electromechanical Relay SPST-NO 500A 36VDC Bottom Mount - Bulk (Alt: 9-1618380-3) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
655-CAP200HAANA
|
Mouser Electronics | Contactors - Electromechanical 1FormA SPST 9V 500 A RoHS: Not Compliant | 2 |
|
$1,215.1400 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 9V to 36VDC 500A SPST-NO Flange Contactor Relay |
176 In Stock |
|
$1,264.1000 / $1,292.9800 | Buy Now |
DISTI #
9-1618380-3
|
TTI | Industrial Relays CAP200HAANA=RELAY, SPST-NO Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,144.0000 | Buy Now |
DISTI #
9-1618380-3
|
Avnet Americas | Electromechanical Relay SPST-NO 500A 36VDC Bottom Mount - Bulk (Alt: 9-1618380-3) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
9-1618380-3
|
Avnet Americas | Electromechanical Relay SPST-NO 500A 36VDC Bottom Mount - Bulk (Alt: 9-1618380-3) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | Electromechanical Relay 9V to 36VDC 500A SPST-NO Flange Contactor Relay |
176 In Stock |
|
$1,264.1000 / $1,292.9800 | Buy Now |
Part Details for CAP200HAANA
CAP200HAANA CAD Models
CAP200HAANA Part Data Attributes
|
CAP200HAANA
TE Connectivity
Buy Now
|
Compare Parts:
CAP200HAANA
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |