-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC1169
|
Newark | Accessory Type:D-Sub Cap, For Use With:Switchcraft Eh Series D-Sub Connectors, Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Switchcraft/conxall CAPEHD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 82 |
|
$1.0200 | Buy Now |
DISTI #
SC2172-ND
|
DigiKey | CAP EH DSUB PANEL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
275 In Stock |
|
$1.0250 / $1.7900 | Buy Now |
DISTI #
502-CAPEHD
|
Mouser Electronics | Standard Circular Connector Protective Cap EH Series D-Sub Conn RoHS: Compliant | 138 |
|
$1.0400 / $1.8500 | Buy Now |
DISTI #
70930411
|
RS | DUST CAP EH D-SUB SE | Switchcraft CAPEHD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 31 |
|
$1.3900 / $1.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
72 In Stock |
|
$1.1000 / $1.5200 | Buy Now |
DISTI #
CAPEHD
|
TTI | Standard Circular Connector Protective Cap EH Series D-Sub Conn RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$1.1300 / $1.5800 | Buy Now |
DISTI #
000000000005397402
|
Sager | Standard Circular Connector Protective Cap EH Series D-Sub Conn Min Qty: 100 | 0 |
|
$1.2500 / $1.4400 | Buy Now |
DISTI #
4065060
|
Farnell | Accessory Type: D-Sub Cap RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 2 Days Container: Each | 82 |
|
$1.5834 / $2.4254 | Buy Now |
|
Master Electronics | RoHS: Compliant |
72 In Stock |
|
$1.1000 / $1.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy