Part Details for CARA168804SP07990 by Switchcraft Conxall
Overview of CARA168804SP07990 by Switchcraft Conxall
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CARA168804SP07990
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK2070
|
Newark | Cable Assy, 2P Cir R/A Plug-Free End/79", Connector To Connector:90° Circular Receptacle To Free End, No. Of Positions:4Positions, Cable Length - Imperial:79", Cable Length - Metric:2M, Jacket Color:Black Rohs Compliant: Yes |Switchcraft/conxall CARA168804SP07990 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$19.8600 | Buy Now |
DISTI #
468-CARA168804SP07990-ND
|
DigiKey | CBL CIRC 4POS FMALE 6.58' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
14 In Stock |
|
$23.5345 / $30.0300 | Buy Now |
DISTI #
502-CARA168804SP0799
|
Mouser Electronics | Specialized Cables Micro-Con-X Insta-Click 4#22 Socket Right Angle 79" RoHS: Compliant | 25 |
|
$23.3500 / $31.5300 | Buy Now |
DISTI #
73547531
|
RS | Cable Assebmly, Micro Con X Insta Click 4-22 Socket Right Angle 79 inch | Conxall CARA168804SP07990 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$25.7900 / $37.5100 | RFQ |
DISTI #
CXACARA168804SP07990
|
Heilind Electronics | 4#22 SKT,R/A CON,SNGL END,2M MLDD CBL ASY,MICROCON-X | Americas - 18 in Stock |
|
$27.2258 / $28.6102 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.4500 / $29.7100 | Buy Now |
DISTI #
CARA168804SP07990
|
TTI | Specialized Cables Micro-Con-X Insta-Click 4#22 Socket Right Angle 79" RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$22.9000 / $30.0300 | Buy Now |
DISTI #
CXACARA168804SP07990
|
Interstate Connecting Components | 4#22 SKT,R/A CON,SNGL END,2M MLDD CBL ASY,MICROCON-X | 6 |
|
$27.2258 / $28.6102 | Buy Now |
DISTI #
000000000006374891
|
Sager | Specialized Cables Micro-Con-X Insta-Click 4#22 Socket Right Angle 79 Min Qty: 1 | 0 |
|
$21.4300 / $24.7200 | Buy Now |