Part Details for CARA62803PP07990 by Switchcraft Conxall
Overview of CARA62803PP07990 by Switchcraft Conxall
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CARA62803PP07990
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK2073
|
Newark | Cable Assy, 2P Cir R/A Plug-Free End/79", Connector To Connector:90° Circular Plug To Free End, No. Of Positions:3Positions, Cable Length - Imperial:79", Cable Length - Metric:2M, Jacket Color:Black Rohs Compliant: Yes |Switchcraft/conxall CARA62803PP07990 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$15.7600 | Buy Now |
DISTI #
468-CARA62803PP07990-ND
|
DigiKey | CBL CIRC 3POS MALE 6.58' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
25 In Stock |
|
$18.6724 / $23.8200 | Buy Now |
DISTI #
502-CARA62803PP07990
|
Mouser Electronics | Specialized Cables Mini-Con-X Insta-Click 3#20 Pin Right Angle 79" RoHS: Compliant | 47 |
|
$18.5200 / $25.0100 | Buy Now |
DISTI #
73547490
|
RS | Cable Assebmly, Mini Con X Insta Click 3-20 Pin Right Angle 79 inch | Conxall CARA62803PP07990 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$20.4600 / $29.7500 | RFQ |
DISTI #
CXACARA62803PP07990
|
Heilind Electronics | 3#20 PIN,R/A CON,SNGL END,2M MLDD CBL ASY,MINICON-X | Americas - 18 in Stock |
|
$21.5968 / $22.6950 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.8100 / $23.5700 | Buy Now |
DISTI #
CARA62803PP07990
|
TTI | Specialized Cables Mini-Con-X Insta-Click 3#20 Pin Right Angle 79" RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$18.2700 / $23.8200 | Buy Now |
DISTI #
CXACARA62803PP07990
|
Interstate Connecting Components | 3#20 PIN,R/A CON,SNGL END,2M MLDD CBL ASY,MINICON-X | 6 |
|
$21.5968 / $22.6950 | Buy Now |
DISTI #
000000000006374894
|
Sager | Specialized Cables Mini-Con-X Insta-Click 3#20 Pin Right Angle 79 Min Qty: 1 | 0 |
|
$17.0000 / $19.6200 | Buy Now |