Part Details for CARA62803S07990 by Switchcraft Conxall
Overview of CARA62803S07990 by Switchcraft Conxall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CARA62803S07990
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC7938
|
Newark | Circular Cable Cord, 3Pos Rcpt, 2M, Blk, Connector Type A:Circular 3 Position Right Angle Receptacle, Connector Type B:Free End, Cable Length - Imperial:6.6Ft, Cable Length - Metric:2M, Jacket Color:Black Rohs Compliant: Yes |Switchcraft/conxall CARA62803S07990 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0100 / $20.6700 | Buy Now |
DISTI #
SC2368-ND
|
DigiKey | CBL CIRC 3POS FEM TO WIRE 6.56' Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.7241 / $23.2600 | Buy Now |
DISTI #
502-CARA62803S07990
|
Mouser Electronics | Specialized Cables 2-M Cbl 3 Pin F Blunt Cut RA RoHS: Compliant | 0 |
|
$17.2200 / $23.2600 | Order Now |
DISTI #
70952082
|
RS | Mini-Con-X, 2-Meter Cable, 3 Pin Female, Blunt Cut, Right Angle | Switchcraft CARA62803S07990 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 27 |
|
$21.8700 / $24.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.3900 / $23.0300 | Buy Now |
DISTI #
000000000005537978
|
Sager | Specialized Cables 2-M Cbl 3 Pin F Blunt Cut RA Min Qty: 25 | 0 |
|
$18.0600 / $21.5300 | Buy Now |
Part Details for CARA62803S07990
CARA62803S07990 CAD Models
CARA62803S07990 Part Data Attributes:
|
CARA62803S07990
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
CARA62803S07990
Switchcraft Conxall
MINI-CON-X, 2-METER CABLE, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Connector Type | CIRCULAR CONNECTOR |