Part Details for CARA62805PP07990 by Switchcraft Conxall
Overview of CARA62805PP07990 by Switchcraft Conxall
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CARA62805PP07990
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK2077
|
Newark | Cable Assy, 2P Cir R/A Plug-Free End/79", Connector To Connector:90° Circular Plug To Free End, No. Of Positions:5Positions, Cable Length - Imperial:79", Cable Length - Metric:2M, Jacket Color:Black Rohs Compliant: Yes |Switchcraft/conxall CARA62805PP07990 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$18.9800 | Buy Now |
DISTI #
468-CARA62805PP07990-ND
|
DigiKey | CBL CIRC 5POS MALE 6.58' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
25 In Stock |
|
$22.4947 / $28.7000 | Buy Now |
DISTI #
502-CARA62805PP07990
|
Mouser Electronics | Specialized Cables Mini-Con-X Insta-Click 5#20 Pin Right Angle 79" RoHS: Compliant | 75 |
|
$22.3100 / $30.1300 | Buy Now |
DISTI #
73547492
|
RS | Cable Assebmly, Mini Con X Insta Click 5-20 Pin Right Angle 79 inch | Conxall CARA62805PP07990 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$29.8300 | RFQ |
DISTI #
CXACARA62805PP07990
|
Heilind Electronics | 5#20 PIN,R/A CON,SNGL END,2M MLDD CBL ASY,MINICON-X | Americas - 18 in Stock |
|
$26.0161 / $27.3390 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.4500 / $28.3900 | Buy Now |
DISTI #
CARA62805PP07990
|
TTI | Specialized Cables Mini-Con-X Insta-Click 5#20 Pin Right Angle 79" RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 19 In Stock |
|
$21.3800 / $28.7000 | Buy Now |
DISTI #
CXACARA62805PP07990
|
Interstate Connecting Components | 5#20 PIN,R/A CON,SNGL END,2M MLDD CBL ASY,MINICON-X | 6 |
|
$26.0161 / $27.3390 | Buy Now |
DISTI #
000000000006374898
|
Sager | Specialized Cables Mini-Con-X Insta-Click 5#20 Pin Right Angle 79 Min Qty: 1 | 0 |
|
$20.4800 / $23.6300 | Buy Now |