Part Details for CARA62806S07990 by Switchcraft Conxall
Overview of CARA62806S07990 by Switchcraft Conxall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CARA62806S07990
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC2371-ND
|
DigiKey | CBL CIRC 6POS FEM TO WIRE 6.56' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
28 In Stock |
|
$25.3980 / $34.3000 | Buy Now |
DISTI #
502-CARA62806S07990
|
Mouser Electronics | Specialized Cables 2-M Cbl 6 Pin F Blunt Cut RA RoHS: Compliant | 29 |
|
$25.3200 / $32.6300 | Buy Now |
DISTI #
70952088
|
RS | Mini-Con-X, 2-Meter Cable, 6 Pin Female, Blunt Cut, Right Angle | Switchcraft CARA62806S07990 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 27 |
|
$28.2100 / $31.1700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.5300 / $32.4800 | Buy Now |
DISTI #
000000000005537984
|
Sager | Specialized Cables 2-M Cbl 6 Pin F Blunt Cut RA Min Qty: 25 | 0 |
|
$25.4800 / $30.3700 | Buy Now |
Part Details for CARA62806S07990
CARA62806S07990 CAD Models
CARA62806S07990 Part Data Attributes:
|
CARA62806S07990
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
CARA62806S07990
Switchcraft Conxall
MINI-CON-X, 2-METER CABLE, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Connector Type | CIRCULAR CONNECTOR |