Part Details for CARA62808S07990 by Switchcraft Conxall
Overview of CARA62808S07990 by Switchcraft Conxall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CARA62808S07990
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC2372-ND
|
DigiKey | CBL CIRC 8POS FEM TO WIRE 6.56' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
22 In Stock |
|
$30.8012 / $41.5900 | Buy Now |
DISTI #
502-CARA62808S07990
|
Mouser Electronics | Specialized Cables 2-M Cbl 8 Pin Blunt Cut Right Angle RoHS: Compliant | 30 |
|
$30.8000 / $39.5000 | Buy Now |
DISTI #
70952089
|
RS | Mini-Con-X, 2-Meter Cable, 8 Pin Female, Blunt Cut, Right Angle | Switchcraft CARA62808S07990 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 25 |
|
$37.0200 / $41.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.1400 / $39.7500 | Buy Now |
Part Details for CARA62808S07990
CARA62808S07990 CAD Models
CARA62808S07990 Part Data Attributes:
|
CARA62808S07990
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
CARA62808S07990
Switchcraft Conxall
MINI-CON-X, 2-METER CABLE, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Connector Type | CIRCULAR CONNECTOR |