Part Details for CARA76007984 by Switchcraft Conxall
Overview of CARA76007984 by Switchcraft Conxall
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CARA76007984
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC0580
|
Newark | 2-Meter Power Cable, Right Angle, 2.5Mm, Stip/Tin Rohs Compliant: Yes |Switchcraft/conxall CARA76007984 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4500 / $15.0300 | Buy Now |
DISTI #
SC3799-ND
|
DigiKey | CBL ASSY 2.5MM PLUG-CBL RND 6.6' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1468 In Stock |
|
$11.3876 / $13.5800 | Buy Now |
DISTI #
502-CARA76007984
|
Mouser Electronics | DC Power Cords 2M Pwr Cbl RA 2.5mm Stip/Tin RoHS: Compliant | 42 |
|
$11.5000 / $13.5800 | Buy Now |
|
Onlinecomponents.com | 2-Meter Power Cable, Right Angle, 2.5mm, Stip/Tin RoHS: Compliant | 0 |
|
$12.7300 / $16.8500 | Buy Now |
DISTI #
CARA76007984
|
TTI | DC Power Cords 2M Pwr Cbl RA 2.5mm Stip/Tin RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 22 In Stock |
|
$11.6000 / $15.2100 | Buy Now |
DISTI #
000000000005887461
|
Sager | DC Power Cords 2M Pwr Cbl RA 2.5mm Stip/Tin Min Qty: 25 | 0 |
|
$13.9300 / $15.2800 | Buy Now |
DISTI #
3219304
|
element14 Asia-Pacific | 95AC0580 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$12.7447 / $16.5341 | Buy Now |
DISTI #
3219304
|
Farnell | 2-METER POWER CABLE, RIGHT ANGLE, 2.5MM, STIP/TIN RoHS: Compliant Min Qty: 25 Lead time: 30 Weeks, 4 Days Container: Each | 0 |
|
$13.4024 / $16.1783 | Buy Now |
Part Details for CARA76007984
CARA76007984 CAD Models
CARA76007984 Part Data Attributes:
|
CARA76007984
Switchcraft Conxall
Buy Now
|
Compare Parts:
CARA76007984
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |