Part Details for CARAS10KS07984 by Switchcraft Conxall
Overview of CARAS10KS07984 by Switchcraft Conxall
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CARAS10KS07984
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC1193
|
Newark | 2 Meter Molded High Amerage Sealed Dc Power Cable Assembly, Right Angle |Switchcraft/conxall CARAS10KS07984 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.9200 / $33.3200 | Buy Now |
DISTI #
SC2238-ND
|
DigiKey | CBL ASSY 2MM PLUG-CBL RND 6.6' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
169 In Stock |
|
$21.1376 / $25.3400 | Buy Now |
DISTI #
502-CARAS10KS07984
|
Mouser Electronics | DC Power Cords High-Amp Sealed DC PWR Cbl Assy R/A RoHS: Compliant | 113 |
|
$21.1300 / $25.1800 | Buy Now |
DISTI #
70930426
|
RS | RA S10KS TO S&T | Switchcraft CARAS10KS07984 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$23.2300 / $24.3300 | RFQ |
|
Onlinecomponents.com | High-Amperage Sealed DC Power Cable Assy, Right Angle RoHS: Compliant |
25 In Stock |
|
$21.6500 / $27.9300 | Buy Now |
DISTI #
62181012
|
Verical | Cable Assembly DC Power 2m 2mm Plug 2POS PL 16AWG Min Qty: 2 Package Multiple: 1 Date Code: 2221 | Americas - 24 |
|
$34.2145 / $35.3544 | Buy Now |
DISTI #
CARAS10KS07984
|
TTI | DC Power Cords High-Amp Sealed DC PWR Cbl Assy R/A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 58 In Stock |
|
$20.5000 / $24.9200 | Buy Now |
DISTI #
000000000005397339
|
Sager | DC Power Cords High-Amp Sealed DC PWR Cbl Assy R/A Min Qty: 1 | 0 |
|
$24.3100 / $27.7800 | Buy Now |
|
Chip1Cloud | HIGH-AMPERAGE SEALED DC POWER CA | 1130 |
|
RFQ | |
|
Master Electronics | High-Amperage Sealed DC Power Cable Assy, Right Angle RoHS: Compliant |
25 In Stock |
|
$21.6500 / $27.9300 | Buy Now |
Part Details for CARAS10KS07984
CARAS10KS07984 CAD Models
CARAS10KS07984 Part Data Attributes
|
CARAS10KS07984
Switchcraft Conxall
Buy Now
|
Compare Parts:
CARAS10KS07984
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |