Part Details for CAS-120B1 by Nidec Copal (USA) Corporation
Overview of CAS-120B1 by Nidec Copal (USA) Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CAS-120B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Slide Switches SPDT, ON-ON, slide, gull wing SMD terminals, 100mA @ 6V DC, bulk packaging, non-washable without seal tape | 50 |
|
$21.2700 | Buy Now |
Part Details for CAS-120B1
CAS-120B1 CAD Models
CAS-120B1 Part Data Attributes:
|
CAS-120B1
Nidec Copal (USA) Corporation
Buy Now
Datasheet
|
Compare Parts:
CAS-120B1
Nidec Copal (USA) Corporation
SLIDE SWITCH, SPDT, LATCHED, 0.025A, 24VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Additional Feature | LOW PROFILE | |
Body Breadth | 2.5 mm | |
Body Height | 2.5 mm | |
Body Length or Diameter | 5.4 mm | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Force-Max | 5 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |