Part Details for CASMA-UFL-10 by Multi-Tech Systems Inc
Overview of CASMA-UFL-10 by Multi-Tech Systems Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CASMA-UFL-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
591-1139-ND
|
DigiKey | CBL ASSY U.FL-SMA JACK-PLUG 8" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
4119 In Stock |
|
$6.6058 / $11.0900 | Buy Now |
DISTI #
CASMA-UFL-10
|
Avnet Americas | SMA-TO-UFL COAX RF CABLE, 8- - Bulk (Alt: CASMA-UFL-10) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$68.2000 | Buy Now |
DISTI #
125-CASMA-UFL-10
|
Mouser Electronics | RF Cable Assemblies SMA-to-UFL Coax RF Cable, 8" (10 Pk) | 439 |
|
$59.6600 / $63.8000 | Buy Now |
DISTI #
V36:1790_15123229
|
Arrow Electronics | Cable Assembly Coaxial 0.203m SMA to U.FL Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2329 | Americas - 2 |
|
$60.7500 / $64.9800 | Buy Now |
|
Future Electronics | SMA-to-UFL 8 inch Coaxial RF Cable RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$59.0200 / $61.9800 | Buy Now |
DISTI #
CASMA-UFL-10
|
Avnet Americas | SMA-TO-UFL COAX RF CABLE, 8- - Bulk (Alt: CASMA-UFL-10) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$68.2000 | Buy Now |
|
Symmetry Electronics | SMA-to-UFL Coax RF Cable, 8 (10 Pk) Min Qty: 1 | 0 |
|
$68.2000 | Buy Now |