Part Details for CAT-HT-383-2426-13 by Samtec Inc
Overview of CAT-HT-383-2426-13 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT-HT-383-2426-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SAM10881-ND
|
DigiKey | CAT TOOLING Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
5 In Stock |
|
$310.8104 / $345.3500 | Buy Now |
DISTI #
CAT-HT-383-2426-13
|
Avnet Americas | Straight Action Crimp Hand Tool for CC83 Series Contacts - Bulk (Alt: CAT-HT-383-2426-13) Min Qty: 1 Package Multiple: 1 Container: Bulk | 14 Factory Stock |
|
$281.1111 | Buy Now |
DISTI #
200-CATHT383-2426-13
|
Mouser Electronics | Crimpers / Crimping Tools "CAT TOOLING" | 23 |
|
$304.0800 | Buy Now |
|
Onlinecomponents.com | Straight Action Crimp Hand Tool for CC83 Series Contacts |
2 In Stock |
|
$320.2500 / $332.8900 | Buy Now |
DISTI #
CAT-HT-383-2426-13
|
Avnet Americas | Straight Action Crimp Hand Tool for CC83 Series Contacts - Bulk (Alt: CAT-HT-383-2426-13) Min Qty: 1 Package Multiple: 1 Container: Bulk | 14 Factory Stock |
|
$281.1111 | Buy Now |
DISTI #
CAT-HT-383-2426-13
|
Avnet Americas | Straight Action Crimp Hand Tool for CC83 Series Contacts - Bulk (Alt: CAT-HT-383-2426-13) Min Qty: 1 Package Multiple: 1 Container: Bulk | 14 Factory Stock |
|
$281.1111 | Buy Now |
DISTI #
000000000005850399
|
Sager | Crimpers / Crimping Tools CAT TOOLING Min Qty: 1 | 14 |
|
$278.3000 | Buy Now |
DISTI #
CAT-HT-383-2426-13
|
Avnet Abacus | Straight Action Crimp Hand Tool for CC83 Series Contacts (Alt: CAT-HT-383-2426-13) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3281025
|
Farnell | RATCHET CRIMP TOOLS ((NS)) RoHS: Not Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Each | 0 |
|
$426.2403 | Buy Now |
|
Master Electronics | Straight Action Crimp Hand Tool for CC83 Series Contacts |
2 In Stock |
|
$320.2500 / $332.8900 | Buy Now |
Part Details for CAT-HT-383-2426-13
CAT-HT-383-2426-13 CAD Models
CAT-HT-383-2426-13 Part Data Attributes
|
CAT-HT-383-2426-13
Samtec Inc
Buy Now
|
Compare Parts:
CAT-HT-383-2426-13
Samtec Inc
|
Samacsys Manufacturer | SAMTEC |