Part Details for CAT10-240J4LF by Bourns Inc
Overview of CAT10-240J4LF by Bourns Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT10-240J4LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02J0953
|
Newark | Resistor Network, thick Film,24Ohms,25Wv,5+/-% Tol,-250,250Ppm-Tc,0804-Case Rohs Compliant: Yes |Bourns CAT10-240J4LF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0220 | Buy Now |
DISTI #
CAT10-240J4LF-ND
|
DigiKey | RES ARRAY 4 RES 24 OHM 0804 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0141 | Buy Now |
DISTI #
CAT10-240J4LF
|
Avnet Americas | Resistor, Array, 24 Ohm, ± 5%, 250 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: CAT10-240J4LF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0077 / $0.0142 | Buy Now |
DISTI #
652-CAT10-240J4LF
|
Mouser Electronics | Resistor Networks & Arrays 24ohm 5% Concave 4resistors RoHS: Compliant | 10330 |
|
$0.0110 / $0.1000 | Buy Now |
DISTI #
73201540
|
RS | ResArray 4x0402 24R 5% 63mW ConcaveTape & Reel - 7 reel | Bourns CAT10-240J4LF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0170 / $0.0200 | RFQ |
|
Onlinecomponents.com | Res Thick Film Array 24 Ohm 5% 0.25W(1/4W) ±250ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Concave SMD T/R RoHS: Compliant | 0 |
|
$0.0083 / $0.0170 | Buy Now |
DISTI #
CAT10-240J4LF
|
TTI | Resistor Networks & Arrays 24ohm 5% Concave 4resistors pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 70000 In Stock |
|
$0.0103 / $0.0108 | Buy Now |
DISTI #
CAT10-240J4LF
|
Avnet Americas | Resistor, Array, 24 Ohm, ± 5%, 250 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: CAT10-240J4LF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0077 / $0.0142 | Buy Now |
|
NexGen Digital | 11200 |
|
RFQ | ||
DISTI #
CAT10-240J4LF
|
Avnet Abacus | Resistor, Array, 24 Ohm, � 5%, 250 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: CAT10-240J4LF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CAT10-240J4LF
CAT10-240J4LF CAD Models
CAT10-240J4LF Part Data Attributes:
|
CAT10-240J4LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CAT10-240J4LF
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 24ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
Element Power Dissipation | 0.0625 W | |
First Element Resistance | 24 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 24 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 24 Ω | |
Size Code | 0804 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for CAT10-240J4LF
This table gives cross-reference parts and alternative options found for CAT10-240J4LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT10-240J4LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT10-240J4 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 24ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0408, CHIP | Bourns Inc | CAT10-240J4LF vs CAT10-240J4 |