Part Details for CAT16-182J4LF by Bourns Inc
Overview of CAT16-182J4LF by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT16-182J4LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K0135
|
Newark | Res, Array, Iso, 1K8, 0.25W, 5%, 1206, Resistance:1.8Kohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:1206 [3216 Metric], Resistance Tolerance:± 5%, Voltage Rating:50V, Resistor Type:Array Rohs Compliant: Yes |Bourns CAT16-182J4LF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0220 / $0.0350 | Buy Now |
DISTI #
95AC8305
|
Newark | Resarray 4X0603 1K8 5% 63Mw Concave Rohs Compliant: Yes |Bourns CAT16-182J4LF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0220 | Buy Now |
DISTI #
63AK2763
|
Newark | Res, Array, Iso, 1K8, 0.25W, 5%, 1206, Resistance:1.8Kohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:1206 [3216 Metric], Resistance Tolerance:± 5%, Voltage Rating:50V, Resistor Type:Array Rohs Compliant: Yes |Bourns CAT16-182J4LF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0380 | Buy Now |
DISTI #
CAT16-182J4LFCT-ND
|
DigiKey | RES ARRAY 4 RES 1.8K OHM 1206 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0180 / $0.1800 | Buy Now |
DISTI #
CAT16-182J4LF
|
Avnet Americas | Resistor, Array, 1.8 kOhm, ± 5%, 250 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: CAT16-182J4LF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0063 / $0.0199 | Buy Now |
DISTI #
652-CAT16-182J4LF
|
Mouser Electronics | Resistor Networks & Arrays 1.8K 5% Concave 4resistors RoHS: Compliant | 11533 |
|
$0.0180 / $0.1900 | Buy Now |
DISTI #
73201623
|
RS | ResArray 4x0603 1k8 5% 63mW ConcaveTape & Reel - 7 reel | Bourns CAT16-182J4LF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0240 / $0.0290 | RFQ |
|
Onlinecomponents.com | Res Thick Film Array 1.8K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R RoHS: Compliant | 0 |
|
$0.0171 / $0.0200 | Buy Now |
DISTI #
CAT16-182J4LF
|
TTI | Resistor Networks & Arrays 1.8K 5% Concave 4resistors pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0113 | Buy Now |
DISTI #
CAT16-182J4LF
|
Avnet Americas | Resistor, Array, 1.8 kOhm, ± 5%, 250 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: CAT16-182J4LF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0063 / $0.0199 | Buy Now |
Part Details for CAT16-182J4LF
CAT16-182J4LF CAD Models
CAT16-182J4LF Part Data Attributes
|
CAT16-182J4LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CAT16-182J4LF
Bourns Inc
Array/Network Resistor, Isolated, 0.062W, 1800ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
Element Power Dissipation | 0.0625 W | |
First Element Resistance | 1800 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1800 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 1800 Ω | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CAT16-182J4LF
This table gives cross-reference parts and alternative options found for CAT16-182J4LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT16-182J4LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSN06I4J182TR | Array/Network Resistor, Isolated, 0.0625W, 1800ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 | NIC Components Corp | CAT16-182J4LF vs NRSN06I4J182TR |
CAT16-182J4 | RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP | Bourns Inc | CAT16-182J4LF vs CAT16-182J4 |
BCN164ABI182J13 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 1800ohm, 50V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | CAT16-182J4LF vs BCN164ABI182J13 |
EXBV8V182JV | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1800ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | CAT16-182J4LF vs EXBV8V182JV |