-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EEPROM Serial 256-Kb I2C, TSSOP8, 4.4x3, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0142
|
Newark | Eeprom, 256Kbit, I2C, 1Mhz, Tssop-8, Memory Configuration:32K X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:400Khz, Ic Case/Package:Tssop, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Onsemi CAT24C256YI-GT3 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 453 |
|
$0.4420 / $0.5820 | Buy Now |
DISTI #
06R0557
|
Newark | 256-Kb I2C Serial Cmos Eeprom Memory/ Reel |Onsemi CAT24C256YI-GT3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3080 / $0.4010 | Buy Now |
DISTI #
37AH9156
|
Newark | 256Kb I2C Ser Eeprom Rohs Compliant: Yes |Onsemi CAT24C256YI-GT3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3200 | Buy Now |
DISTI #
CAT24C256YI-GT3OSCT-ND
|
DigiKey | IC EEPROM 256KBIT I2C 8TSSOP Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
38888 In Stock |
|
$0.3755 / $0.5600 | Buy Now |
DISTI #
CAT24C256YI-GT3
|
Avnet Americas | EEPROM Serial-I2C 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: CAT24C256YI-GT3) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 117 Factory Stock |
|
$0.2018 / $0.2408 | Buy Now |
DISTI #
698-CAT24C256YI-GT3
|
Mouser Electronics | EEPROM 256K-Bit I2C Serial CMOS EEPROM RoHS: Compliant | 53824 |
|
$0.3750 / $0.5600 | Buy Now |
DISTI #
70300242
|
RS | CAT24C256YI-GT3 EEPROM Memory, 256kbit, 1.8 - 5.5 V 8-Pin TSSOP | ON Semiconductor CAT24C256YI-GT3 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4800 / $0.5700 | RFQ |
|
Future Electronics | CAT24C256 Series 256 kbit (32 K x 8) 1.8 V I2C CMOS Serial EEPROM - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks Container: Reel | 3000Reel |
|
$0.2650 | Buy Now |
|
Quest Components | EEPROM, 32KX8, SERIAL, CMOS, PDSO8 | 200 |
|
$0.5548 / $1.1095 | Buy Now |
|
Rochester Electronics | CAT24C256 - 256 Kbit I2C Serial EEPROM RoHS: Compliant Status: Active Min Qty: 1 | 117 |
|
$0.2959 / $0.3481 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAT24C256YI-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT24C256YI-GT3
onsemi
EEPROM Serial 256-Kb I2C, TSSOP8, 4.4x3, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP8, 4.4x3 | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 948AL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | 100 YEAR DATA RETENTION | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for CAT24C256YI-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24C256YI-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT24C256YI-T3 | 32KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.4 MM, GREEN, MO-153, TSSOP-8 | onsemi | CAT24C256YI-GT3 vs CAT24C256YI-T3 |
CAT24C256YE-GT3 | 32KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-153, TSSOP-8 | onsemi | CAT24C256YI-GT3 vs CAT24C256YE-GT3 |
CAT24C256YI-GT2 | 32KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.4 MM, GREEN, MO-153, TSSOP-8 | onsemi | CAT24C256YI-GT3 vs CAT24C256YI-GT2 |
CAT24C256YI-T2 | 32KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.4 MM, GREEN, MO-153, TSSOP-8 | onsemi | CAT24C256YI-GT3 vs CAT24C256YI-T2 |