-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EEPROM Serial 8-Kb SPI, SOIC 8, 150 mils, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC2844
|
Newark | Eeprom, 8Kbit, 10Mhz, Spi, Soic-8, Memory Size:8Kbit, Eeprom Memory Configuration:1K X 8Bit, Memory Interface Type:Serial Spi, Clock Frequency:10Mhz, Memory Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Voltage Rohs Compliant: Yes |Onsemi CAT25080VI-GT3 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 165 |
|
$0.2890 / $0.3850 | Buy Now |
DISTI #
08R5424
|
Newark | Serial Eeprom, 8Kbit, 5Mhz, Soic-8, Memory Interface Type:Serial Spi, Memory Size:8Kbit, Eeprom Memory Configuration:1K X 8Bit, Clock Frequency:10Mhz, Memory Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:1.8V Rohs Compliant: Yes |Onsemi CAT25080VI-GT3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2610 | Buy Now |
DISTI #
06R0596
|
Newark | 8-Kb Spi Serial Cmos Eeprom Memory/ Reel Rohs Compliant: Yes |Onsemi CAT25080VI-GT3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2080 / $0.2710 | Buy Now |
DISTI #
CAT25080VI-GT3OSCT-ND
|
DigiKey | IC EEPROM 8KBIT SPI 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11150 In Stock |
|
$0.2472 / $0.3800 | Buy Now |
DISTI #
CAT25080VI-GT3
|
Avnet Americas | EEPROM Serial-SPI 8K-bit 1K x 8 2.5V/3.3V/5V 8-Pin SOIC N T/R - Tape and Reel (Alt: CAT25080VI-GT3) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
CAT25080VI-GT3
|
Avnet Americas | EEPROM Serial-SPI 8K-bit 1K x 8 2.5V/3.3V/5V 8-Pin SOIC N T/R - Tape and Reel (Alt: CAT25080VI-GT3) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1361 / $0.1625 | Buy Now |
DISTI #
698-CAT25080VI-GT3
|
Mouser Electronics | EEPROM 8K SPI Serial CMOS EEPROM RoHS: Compliant | 9170 |
|
$0.2270 / $0.3600 | Buy Now |
DISTI #
V72:2272_07277590
|
Arrow Electronics | EEPROM Serial-SPI 8K-bit 1K x 8 2.5V/3.3V/5V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2223 Container: Cut Strips | Americas - 6272 |
|
$0.2086 / $0.2737 | Buy Now |
DISTI #
V36:1790_07277590
|
Arrow Electronics | EEPROM Serial-SPI 8K-bit 1K x 8 2.5V/3.3V/5V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2337 | Americas - 3000 |
|
$0.2255 / $0.2475 | Buy Now |
|
Future Electronics | CAT25080 Series 8 kb (1024 x 8) 10 MHz SMT SPI Serial CMOS EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 12000Reel |
|
$0.2250 / $0.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAT25080VI-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT25080VI-GT3
onsemi
EEPROM Serial 8-Kb SPI, SOIC 8, 150 mils, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 8, 150 mils | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751BD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | 100 YEAR DATA RETENTION | |
Clock Frequency-Max (fCLK) | 5 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for CAT25080VI-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT25080VI-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT25080VE-GT3 | EEPROM Serial 8-Kb SPI, SOIC 8, 150 mils, 3000-REEL | onsemi | CAT25080VI-GT3 vs CAT25080VE-GT3 |
CAT25080VI-GT3 | 1KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 | Rochester Electronics LLC | CAT25080VI-GT3 vs CAT25080VI-GT3 |
CAT25080VI-T3 | 1KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, CASE 751BD-01, MS-012, SOIC-8 | onsemi | CAT25080VI-GT3 vs CAT25080VI-T3 |
CAT25080VI-G | EEPROM, | Catalyst Semiconductor | CAT25080VI-GT3 vs CAT25080VI-G |
CAT25080VIT3 | 8KX1 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 | Catalyst Semiconductor | CAT25080VI-GT3 vs CAT25080VIT3 |
CAT25080VIT3 | 8KX1 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 | onsemi | CAT25080VI-GT3 vs CAT25080VIT3 |