-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EEPROM Serial 128-Kb SPI, SOIC 8, 150 mils, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R5426
|
Newark | Serial Eeprom, 128Kbit, 5Mhz, Soic-8, Memory Configuration:16K X 8Bit, Interfaces:Serial Spi, Clock Frequency Max:10Mhz, Ic Case/Package:Soic, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Onsemi CAT25128VI-GT3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3000 |
|
$0.5080 / $0.6450 | Buy Now |
DISTI #
58AC8578
|
Newark | Eeprom, 128Kbit, 10Mhz, Spi, Soic-8, Memory Size:128Kbit, Eeprom Memory Configuration:16K X 8Bit, Memory Interface Type:Serial Spi, Clock Frequency:10Mhz, Memory Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Rohs Compliant: Yes |Onsemi CAT25128VI-GT3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5169 |
|
$0.5080 / $0.6450 | Buy Now |
DISTI #
06R0602
|
Newark | Serial Eeprom, 128Kbit, 5Mhz, Soic-8, Memory Configuration:16K X 8Bit, Interfaces:Serial Spi, Clock Frequency Max:10Mhz, Ic Case/Package:Soic, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Onsemi CAT25128VI-GT3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3540 / $0.4600 | Buy Now |
DISTI #
CAT25128VI-GT3OSCT-ND
|
DigiKey | IC EEPROM 128KBIT SPI 8SOIC Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
11164 In Stock |
|
$0.4268 / $0.6400 | Buy Now |
DISTI #
CAT25128VI-GT3
|
Avnet Americas | EEPROM Serial-SPI 128K-bit 16K x 8 2.5V/3.3V/5V 8-Pin SOIC N T/R - Tape and Reel (Alt: CAT25128VI-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.2356 / $0.2812 | Buy Now |
DISTI #
58AC8578
|
Avnet Americas | EEPROM Serial-SPI 128K-bit 16K x 8 2.5V/3.3V/5V 8-Pin SOIC N T/R - Product that comes on tape, but is not reeled (Alt: 58AC8578) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 4 Days Container: Ammo Pack | 1212 Partner Stock |
|
$0.5150 / $0.6450 | Buy Now |
DISTI #
08R5426
|
Avnet Americas | EEPROM Serial-SPI 128K-bit 16K x 8 2.5V/3.3V/5V 8-Pin SOIC N T/R - Product that comes on tape, but is not reeled (Alt: 08R5426) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 41 Weeks, 5 Days Container: Ammo Pack | 3000 Partner Stock |
|
$0.5150 / $0.6450 | Buy Now |
DISTI #
698-CAT25128VI-GT3
|
Mouser Electronics | EEPROM 128K SPI Serial CMOS EEPROM RoHS: Compliant | 12552 |
|
$0.4250 / $0.6300 | Buy Now |
DISTI #
V36:1790_07277239
|
Arrow Electronics | EEPROM Serial-SPI 128K-bit 16K x 8 2.5V/3.3V/5V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks Date Code: 2333 | Americas - 9000 |
|
$0.3954 / $0.4412 | Buy Now |
DISTI #
P40:2555_24093221
|
Arrow Electronics | EEPROM Serial-SPI 128K-bit 16K x 8 2.5V/3.3V/5V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2328 | Europe - 3000 |
|
$0.3595 / $0.5446 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAT25128VI-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT25128VI-GT3
onsemi
EEPROM Serial 128-Kb SPI, SOIC 8, 150 mils, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 8, 150 mils | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751BD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 41 Weeks, 5 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | 100 YEAR DATA RETENTION | |
Clock Frequency-Max (fCLK) | 5 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 131072 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.004 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for CAT25128VI-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT25128VI-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT25128VI-G | EEPROM Serial 128-Kb SPI, SOIC 8, 150 mils, 100-TUBE | onsemi | CAT25128VI-GT3 vs CAT25128VI-G |
CAT25128VIT3 | 16KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8 | onsemi | CAT25128VI-GT3 vs CAT25128VIT3 |
CAT25128XET2 | EEPROM, 16KX8, Serial, CMOS, PDSO8, 0.208 INCH, GREEN, EIAJ, SOIC-8 | Catalyst Semiconductor | CAT25128VI-GT3 vs CAT25128XET2 |
CAT25128VET2 | EEPROM, 16KX8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, MA-012, SOIC-8 | Catalyst Semiconductor | CAT25128VI-GT3 vs CAT25128VET2 |
CAT25128VE-GT3 | EEPROM Serial 128-Kb SPI, SOIC 8, 150 mils, 3000-REEL | onsemi | CAT25128VI-GT3 vs CAT25128VE-GT3 |
CAT25128VI-T2 | 16KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8 | onsemi | CAT25128VI-GT3 vs CAT25128VI-T2 |
CAT25128VE-T2 | 16KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8 | onsemi | CAT25128VI-GT3 vs CAT25128VE-T2 |
CAT25128VI-T3 | 16KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8 | onsemi | CAT25128VI-GT3 vs CAT25128VI-T3 |
CAT25128VI-GT2 | 16KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8 | onsemi | CAT25128VI-GT3 vs CAT25128VI-GT2 |
CAT25128XIT2 | 16KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.208 INCH, HALOGEN FREE AND ROHS COMPLIANT, EIAJ, SOIC-8 | onsemi | CAT25128VI-GT3 vs CAT25128XIT2 |