Part Details for CAT25160VI-GT3 by onsemi
Overview of CAT25160VI-GT3 by onsemi
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT25160VI-GT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC0938
|
Newark | 16Kb Spi Ser Cmos Eeprom Rohs Compliant: Yes |Onsemi CAT25160VI-GT3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 6000 |
|
$0.1850 | Buy Now |
DISTI #
42Y0143
|
Newark | Eeprom, 16Kbit, 10Mhz, Spi, Soic-8, Memory Size:16Kbit, Eeprom Memory Configuration:2K X 8Bit, Memory Interface Type:Serial Spi, Clock Frequency:10Mhz, Memory Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Rohs Compliant: Yes |Onsemi CAT25160VI-GT3 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1612 |
|
$0.3290 / $0.4260 | Buy Now |
DISTI #
08R5427
|
Newark | Serial Eeprom, 16Kbit, 5Mhz, Soic-8, Memory Interface Type:Serial Spi, Memory Size:16Kbit, Eeprom Memory Configuration:2K X 8Bit, Clock Frequency:10Mhz, Memory Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:1.8V Rohs Compliant: Yes |Onsemi CAT25160VI-GT3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2670 | Buy Now |
DISTI #
06R0610
|
Newark | 16-Kb Spi Serial Cmos Eeprom Memory/ Reel Rohs Compliant: Yes |Onsemi CAT25160VI-GT3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2360 / $0.3080 | Buy Now |
DISTI #
CAT25160VI-GT3CT-ND
|
DigiKey | IC EEPROM 16KBIT SPI 20MHZ 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
5532 In Stock |
|
$0.2810 / $0.4300 | Buy Now |
DISTI #
CAT25160VI-GT3
|
Avnet Americas | EEPROM Serial-SPI 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin SOIC N T/R - Tape and Reel (Alt: CAT25160VI-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 6000 |
|
$0.1547 / $0.1847 | Buy Now |
DISTI #
698-CAT25160VI-GT3
|
Mouser Electronics | EEPROM 16K SPI Serial CMOS EEPROM RoHS: Compliant | 23078 |
|
$0.2810 / $0.4300 | Buy Now |
|
Future Electronics | CAT25160 Series 16 Kbit (2K x 8) 5.5 V SPI Serial CMOS EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1570 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Rochester Electronics | CAT25160 - 16-KBit SPI Serial EEPROM RoHS: Compliant Status: Active Min Qty: 1 | 764 |
|
$0.2269 / $0.2669 | Buy Now |
Part Details for CAT25160VI-GT3
CAT25160VI-GT3 CAD Models
CAT25160VI-GT3 Part Data Attributes
|
CAT25160VI-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT25160VI-GT3
onsemi
EEPROM Serial 16-Kb SPI, SOIC 8, 150 mils, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 8, 150 mils | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751BD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | 100 YEAR DATA RETENTION | |
Clock Frequency-Max (fCLK) | 5 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for CAT25160VI-GT3
This table gives cross-reference parts and alternative options found for CAT25160VI-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT25160VI-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT25160VE-GT3 | EEPROM, 16KX1, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 | Catalyst Semiconductor | CAT25160VI-GT3 vs CAT25160VE-GT3 |
CAT25160VIT3 | 16KX1 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 | Catalyst Semiconductor | CAT25160VI-GT3 vs CAT25160VIT3 |
CAT25160VI-GT3 | EEPROM, 16KX1, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 | Catalyst Semiconductor | CAT25160VI-GT3 vs CAT25160VI-GT3 |
CAT25160VI-T3 | 2KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, CASE 751BD-01, MS-012, SOIC-8 | onsemi | CAT25160VI-GT3 vs CAT25160VI-T3 |
CAT25160VE-T3 | 2KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, CASE 751BD-01, MS-012, SOIC-8 | onsemi | CAT25160VI-GT3 vs CAT25160VE-T3 |
CAT25160VI-T3 | EEPROM, 16KX1, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 | Catalyst Semiconductor | CAT25160VI-GT3 vs CAT25160VI-T3 |
CAV25160VE-GT3 | EEPROM Serial 16-Kb SPI - Automotive Grade, SOIC 8, 150 mils, 3000-REEL, Automotive Qualified | onsemi | CAT25160VI-GT3 vs CAV25160VE-GT3 |
CAT25160VE-GT3 | EEPROM Serial 16-Kb SPI, SOIC 8, 150 mils, 3000-REEL | onsemi | CAT25160VI-GT3 vs CAT25160VE-GT3 |