Part Details for CAT3612HV2-T2 by onsemi
Overview of CAT3612HV2-T2 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT3612HV2-T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK9714
|
Newark | Led Driver, 2-Segment |Onsemi CAT3612HV2-T2 Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 / $1.6000 | Buy Now |
|
Rochester Electronics | LED Driver, 2-Segment RoHS: Compliant Status: Obsolete Min Qty: 1 | 8676 |
|
$0.9959 / $1.1700 | Buy Now |
DISTI #
4193094
|
Farnell | LED DRIVER, 2-SEGMENT RoHS: Compliant Min Qty: 2000 Lead time: 3 Weeks, 1 Days Container: Each | 8676 |
|
$1.9731 | Buy Now |
Part Details for CAT3612HV2-T2
CAT3612HV2-T2 CAD Models
CAT3612HV2-T2 Part Data Attributes
|
CAT3612HV2-T2
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT3612HV2-T2
onsemi
IC LED DISPLAY DRIVER, DSO12, 3 X 3 MM, 0.80 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, MO-229, TDFN-12, Display Driver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SON | |
Package Description | TDFN-12 | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XDSO-N12 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
fmax-Min | 1.3 MHz |
Alternate Parts for CAT3612HV2-T2
This table gives cross-reference parts and alternative options found for CAT3612HV2-T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT3612HV2-T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT3612HV2-GT2 | LED Driver, Charge Pump, 2-Channel, TDFN12, 3x3, 2000-REEL | onsemi | CAT3612HV2-T2 vs CAT3612HV2-GT2 |
CAT3612HV2-GT2 | LED Driver, 2-Segment, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229, TDFN-12 | Catalyst Semiconductor | CAT3612HV2-T2 vs CAT3612HV2-GT2 |