Part Details for CAT4026V-T1 by onsemi
Overview of CAT4026V-T1 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT4026V-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK9732
|
Newark | Led Driver, 6Ch |Onsemi CAT4026V-T1 Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9630 / $1.4800 | Buy Now |
|
Bristol Electronics | 1859 |
|
RFQ | ||
|
Rochester Electronics | LED Driver, PDSO28 RoHS: Compliant Status: Active Min Qty: 1 | 29713 |
|
$0.9111 / $1.0700 | Buy Now |
DISTI #
4193113
|
Farnell | LED DRIVER, 6CH RoHS: Compliant Min Qty: 1000 Lead time: 3 Weeks, 1 Days Container: Each | 29713 |
|
$1.7022 | Buy Now |
Part Details for CAT4026V-T1
CAT4026V-T1 CAD Models
CAT4026V-T1 Part Data Attributes:
|
CAT4026V-T1
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT4026V-T1
onsemi
LED Controller, 6-Channel, with Fault Diagnostics, SOIC-28, 300 mils, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-28, 300 mils | |
Package Description | SOIC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 751BM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |