Part Details for CAT4101TV-T75 by onsemi
Overview of CAT4101TV-T75 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT4101TV-T75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R5264
|
Newark | Led Driver, Constant Current, To263-5, Output Current Max:1A, Output Voltage Max:3.5V, Ic Case/Package:To-263 (D2Pak), No. Of Pins:5Pins, Input Voltage Min:3V, Input Voltage Max:5.5V, Ic Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Onsemi CAT4101TV-T75 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Win Source Electronics | 1 A Constant-Current LED Driver with PWM Dimming | 16384 |
|
$18.8410 / $28.2610 | Buy Now |
Part Details for CAT4101TV-T75
CAT4101TV-T75 CAD Models
CAT4101TV-T75 Part Data Attributes
|
CAT4101TV-T75
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT4101TV-T75
onsemi
LED Driver, 1 A Constant Current with PWM, D2PAK5, 750-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | D2PAK5 | |
Package Description | ROHS COMPLIANT, TO-263, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 221AE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-XSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.235 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm |