Part Details for CAT5110TBI-00GT3 by onsemi
Overview of CAT5110TBI-00GT3 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT5110TBI-00GT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R3311
|
Newark | Digital Potentiometer 100Kohm 32, Signal, Sot23-6, End To End Resistance:100Kohm, No. Of Pots:Single, Control Interface:2 Wire, Serial, Track Taper:Linear, Resistance Tolerance:-, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Onsemi CAT5110TBI-00GT3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Rochester Electronics | CAT5110 - 32-Tap Minipot Digitally Programmable Potentiometer with 2-Wire Interface ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 35805 |
|
$0.6508 / $0.7656 | Buy Now |
Part Details for CAT5110TBI-00GT3
CAT5110TBI-00GT3 CAD Models
CAT5110TBI-00GT3 Part Data Attributes
|
CAT5110TBI-00GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT5110TBI-00GT3
onsemi
Digital Potentiometer (POT), 32-Tap, with 2-Wire Interface 100 kΩ, SOT-23, 6 Lead, 1.6x2.9, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23, 6 Lead, 1.6x2.9 | |
Pin Count | 6 | |
Manufacturer Package Code | 527AJ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 32 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.45 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 200 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 100000 Ω | |
Width | 1.6 mm |
Alternate Parts for CAT5110TBI-00GT3
This table gives cross-reference parts and alternative options found for CAT5110TBI-00GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT5110TBI-00GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT5110TBI-00-T10 | Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 32 Positions, PDSO6, ROHS COMPLIANT, MO-178, SOT-23, 6 PIN | Catalyst Semiconductor | CAT5110TBI-00GT3 vs CAT5110TBI-00-T10 |
CAT5110TBI-00-GT10 | 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO6, ROHS COMPLIANT, MO-178, SOT-23, 6 PIN | onsemi | CAT5110TBI-00GT3 vs CAT5110TBI-00-GT10 |
CAT5110TPI-00-T10 | 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO6, SOT-23, 6 PIN | onsemi | CAT5110TBI-00GT3 vs CAT5110TPI-00-T10 |
CAT5110TBI00-GT3 | 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO6, HALOGEN FREE AND ROHS COMPLIANT, MO-178, SOT-23, 6 PIN | onsemi | CAT5110TBI-00GT3 vs CAT5110TBI00-GT3 |
CAT5110TBI00-T10 | 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO6, ROHS COMPLIANT, MO-178, SOT-23, 6 PIN | onsemi | CAT5110TBI-00GT3 vs CAT5110TBI00-T10 |
CAT5110TBI00-T3 | 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO6, HALOGEN FREE AND ROHS COMPLIANT, MO-178, SOT-23, 6 PIN | onsemi | CAT5110TBI-00GT3 vs CAT5110TBI00-T3 |
CAT5110TBI00-T | 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO6, SOT-23, 6 PIN | onsemi | CAT5110TBI-00GT3 vs CAT5110TBI00-T |
CAT5110TBI-00-T | 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO6, SOT-23, 6 PIN | onsemi | CAT5110TBI-00GT3 vs CAT5110TBI-00-T |