Part Details for CAT5121TBI-10GT3 by onsemi
Overview of CAT5121TBI-10GT3 by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Entertainment and Gaming
Price & Stock for CAT5121TBI-10GT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK9839
|
Newark | Digital Potentiometer (Pot) |Onsemi CAT5121TBI-10GT3 Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5700 / $1.8000 | Buy Now |
DISTI #
CAT5121TBI-10GT3
|
Avnet Americas | EEPROM Parallel 64K-bit 8K x 8 3.3V 28-Pin TSOP T/R - Tape and Reel (Alt: CAT5121TBI-10GT3) RoHS: Compliant Min Qty: 642 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 13655 Partner Stock |
|
$0.9672 / $1.1544 | Buy Now |
DISTI #
V79:2366_25541931
|
Arrow Electronics | Digital Potentiometer 10kOhm 16POS Volatile Linear 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2032 | Americas - 1295 |
|
$1.0172 | Buy Now |
DISTI #
53934410
|
Verical | Digital Potentiometer 10kOhm 16POS Volatile Linear 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2032 | Americas - 1295 |
|
$1.0172 | Buy Now |
|
Rochester Electronics | CAT5121 - 16-Tap Minipot Digitally Programmable Potentiometer with 2-Wire Interface RoHS: Compliant Status: Obsolete Min Qty: 1 | 26595 |
|
$1.1200 / $1.3200 | Buy Now |
|
Flip Electronics | Stock, ship today | 13655 |
|
$0.7800 | RFQ |
Part Details for CAT5121TBI-10GT3
CAT5121TBI-10GT3 CAD Models
CAT5121TBI-10GT3 Part Data Attributes
|
CAT5121TBI-10GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT5121TBI-10GT3
onsemi
Digital Potentiometer (POT), 16-Tap, with 2-Wire Interface 10 kΩ, SOT-23, 6 Lead, 1.6x2.9, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23, 6 Lead, 1.6x2.9 | |
Pin Count | 6 | |
Manufacturer Package Code | 527AJ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 16 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.45 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 200 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 10000 Ω | |
Width | 1.6 mm |