Part Details for CAT93C46BHU4I-GT3 by onsemi
Overview of CAT93C46BHU4I-GT3 by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for CAT93C46BHU4I-GT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y0349
|
Newark | 1 Kb Microwire Serial Eeprom Memory/ Reel |Onsemi CAT93C46BHU4I-GT3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2670 / $0.3480 | Buy Now |
DISTI #
13AC8377
|
Newark | Eeprom, 1Kbit, 4Mhz, Microwire, Udfn-8, Memory Size:1Kbit, Eeprom Memory Configuration:128 X 8Bit, Memory Interface Type:Serial Microwire, Clock Frequency:4Mhz, Memory Case Style:Udfn, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Rohs Compliant: Yes |Onsemi CAT93C46BHU4I-GT3 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3890 / $0.4260 | Buy Now |
DISTI #
CAT93C46BHU4I-GT3OSCT-ND
|
DigiKey | IC EEPROM 1KBIT MICROWIRE 8UDFN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Digi-Reel®, Cut Tape (CT), Tape & Reel (TR), Tape & Reel (TR) |
13837 In Stock |
|
$0.3174 / $0.5900 | Buy Now |
DISTI #
CAT93C46BHU4I-GT3
|
Avnet Americas | EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 2.5V/3.3V/5V 8-Pin UDFN T/R (Alt: CAT93C46BHU4I-GT3) RoHS: Compliant Min Qty: 2632 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 33000 Partner Stock |
|
$0.2356 / $0.2812 | Buy Now |
DISTI #
CAT93C46BHU4I-GT3
|
Avnet Americas | EEPROM Serial-Microwire 1K-bit 128 x 8/64 x 16 2.5V/3.3V/5V 8-Pin UDFN T/R - Tape and Reel (Alt: CAT93C46BHU4I-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 33000 Factory Stock |
|
$0.2563 / $0.3059 | Buy Now |
DISTI #
863-CAT93C46BHU4I-GT
|
Mouser Electronics | EEPROM 1KB MICROWIRE SER EE RoHS: Compliant | 4349 |
|
$0.2700 / $0.3200 | Buy Now |
DISTI #
V79:2366_26238777
|
Arrow Electronics | EEPROM Serial 1K-bit 128 x 8 2.5V/3.3V/5V 8-Pin UDFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1902 | Americas - 2696 |
|
$0.1797 | Buy Now |
DISTI #
59369735
|
Verical | EEPROM Serial 1K-bit 128 x 8 2.5V/3.3V/5V 8-Pin UDFN EP T/R RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 1902 | Americas - 2696 |
|
$0.1797 | Buy Now |
|
Rochester Electronics | CAT93C46B - 1-KBit Microwire Serial EEPROM RoHS: Compliant Status: Active Min Qty: 1 | 63000 |
|
$0.2562 / $0.3014 | Buy Now |
DISTI #
CAT93C46BHU4I-GT3
|
TME | IC: EEPROM memory, 1kbEEPROM, Microwire, 128x8/64x16bit, 1.8÷5.5V Min Qty: 1 | 0 |
|
$0.4620 / $0.8220 | RFQ |
Part Details for CAT93C46BHU4I-GT3
CAT93C46BHU4I-GT3 CAD Models
CAT93C46BHU4I-GT3 Part Data Attributes
|
CAT93C46BHU4I-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT93C46BHU4I-GT3
onsemi
EEPROM Serial 1-Kb Microwire, UDFN8, 2x3, 0.5P, Extended Pad, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UDFN8, 2x3, 0.5P, Extended Pad | |
Package Description | UDFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 517AZ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO AVAILABLE 1.8-5.5V WITH 2MHZ FOR -40 TO 85 DEG CEL | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 4 MHz | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.55 mm | |
Serial Bus Type | MICROWIRE | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for CAT93C46BHU4I-GT3
This table gives cross-reference parts and alternative options found for CAT93C46BHU4I-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT93C46BHU4I-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT93C46S-TE13REVL | EEPROM, 64X16, Serial, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | CAT93C46BHU4I-GT3 vs CAT93C46S-TE13REVL |
CAT93C46VI-REVH | EEPROM, 64X16, Serial, CMOS, PDSO8, GREEN, SOIC-8 | Catalyst Semiconductor | CAT93C46BHU4I-GT3 vs CAT93C46VI-REVH |
CAT93C46SI-2.5TE13 | EEPROM, 128X8, Serial, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Catalyst Semiconductor | CAT93C46BHU4I-GT3 vs CAT93C46SI-2.5TE13 |
CAT93C46V-TE7 | EEPROM, 128X8, Serial, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Catalyst Semiconductor | CAT93C46BHU4I-GT3 vs CAT93C46V-TE7 |
CAT93C46V-TE13REVL | EEPROM, 64X16, Serial, CMOS, PDSO8, GREEN, SOIC-8 | Catalyst Semiconductor | CAT93C46BHU4I-GT3 vs CAT93C46V-TE13REVL |
CAT93C46VI-TE13 | EEPROM, 64X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | Rochester Electronics LLC | CAT93C46BHU4I-GT3 vs CAT93C46VI-TE13 |
CAT93C46SE-TE13REVL | EEPROM, 64X16, Serial, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | CAT93C46BHU4I-GT3 vs CAT93C46SE-TE13REVL |
CAT93C46VI-G | 1-kb Microwire Serial EEPROM Memory, SOIC 8, 150 mils, 100-TUBE | onsemi | CAT93C46BHU4I-GT3 vs CAT93C46VI-G |
CAT93C46V-TE13 | EEPROM, 64X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | Rochester Electronics LLC | CAT93C46BHU4I-GT3 vs CAT93C46V-TE13 |
CAT93C46BVI-GT3 | EEPROM Serial 1-Kb Microwire, SOIC 8, 150 mils, 3000-REEL | onsemi | CAT93C46BHU4I-GT3 vs CAT93C46BVI-GT3 |