Part Details for CAT93C46BVE-GT3 by onsemi
Overview of CAT93C46BVE-GT3 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for CAT93C46BVE-GT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0056
|
Newark | Each |Onsemi CAT93C46BVE-GT3 Min Qty: 3570 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0920 / $0.1020 | Buy Now |
DISTI #
2156-CAT93C46BVE-GT3-ND
|
DigiKey | IC EEPROM 1KBIT MICROWIRE 8SOIC Min Qty: 2959 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
38263 In Stock |
|
$0.1000 | Buy Now |
|
Rochester Electronics | CAT93C46 - 1-KBit Microwire Serial EEPROM ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 38263 |
|
$0.0870 / $0.1024 | Buy Now |
Part Details for CAT93C46BVE-GT3
CAT93C46BVE-GT3 CAD Models
CAT93C46BVE-GT3 Part Data Attributes
|
CAT93C46BVE-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT93C46BVE-GT3
onsemi
Serial EEPROM Memory, 1 Kb Microwire, SOIC 8, 150 mils, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751BD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ALSO AVAILABLE 1.8-5.5V WITH 2MHZ FOR -40 TO 85 DEG CEL | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 2 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | MICROWIRE | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for CAT93C46BVE-GT3
This table gives cross-reference parts and alternative options found for CAT93C46BVE-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT93C46BVE-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT93C46S-TE13REVL | EEPROM, 64X16, Serial, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | CAT93C46BVE-GT3 vs CAT93C46S-TE13REVL |
CAT93C46VI-REVH | EEPROM, 64X16, Serial, CMOS, PDSO8, GREEN, SOIC-8 | Catalyst Semiconductor | CAT93C46BVE-GT3 vs CAT93C46VI-REVH |
CAT93C46SI-2.5TE13 | EEPROM, 128X8, Serial, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Catalyst Semiconductor | CAT93C46BVE-GT3 vs CAT93C46SI-2.5TE13 |
CAT93C46V-TE7 | EEPROM, 128X8, Serial, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Catalyst Semiconductor | CAT93C46BVE-GT3 vs CAT93C46V-TE7 |
CAT93C46V-TE13REVL | EEPROM, 64X16, Serial, CMOS, PDSO8, GREEN, SOIC-8 | Catalyst Semiconductor | CAT93C46BVE-GT3 vs CAT93C46V-TE13REVL |
CAT93C46VI-TE13 | EEPROM, 64X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | Rochester Electronics LLC | CAT93C46BVE-GT3 vs CAT93C46VI-TE13 |
CAT93C46SE-TE13REVL | EEPROM, 64X16, Serial, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | CAT93C46BVE-GT3 vs CAT93C46SE-TE13REVL |
CAT93C46VI-G | 1-kb Microwire Serial EEPROM Memory, SOIC 8, 150 mils, 100-TUBE | onsemi | CAT93C46BVE-GT3 vs CAT93C46VI-G |
CAT93C46V-TE13 | EEPROM, 64X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | Rochester Electronics LLC | CAT93C46BVE-GT3 vs CAT93C46V-TE13 |
CAT93C46BVI-GT3 | EEPROM Serial 1-Kb Microwire, SOIC 8, 150 mils, 3000-REEL | onsemi | CAT93C46BVE-GT3 vs CAT93C46BVI-GT3 |