-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
I/O Port Expander, I<sup>2</sup>C / SMBus, 16-Bit, with LED Dimming, TSSOP24, 4.4x7.8, 2000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC4886
|
Newark | Led Dimmer W/ I2C, 5.5V, Tssop-24, Device Topology:-, Input Voltage Min:2.3V, Input Voltage Max:5.5V, Output Voltage Max:-, Output Current Max:25Ma, Switching Frequency:-, No. Of Outputs:16Outputs, Ic Mounting:Smd, Driver Case Rohs Compliant: Yes |Onsemi CAT9532YI-T2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 34 |
|
$1.0100 / $2.2000 | Buy Now |
DISTI #
CAT9532YI-T2CT-ND
|
DigiKey | IC LED DRVR LIN I2C 25MA 24TSSOP Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1880 In Stock |
|
$0.8894 / $2.1200 | Buy Now |
DISTI #
CAT9532YI-T2
|
Avnet Americas | LED DRVR 16Segment 2.5V/3.3V/5V 24-Pin TSSOP T/R - Tape and Reel (Alt: CAT9532YI-T2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.8823 / $1.0530 | Buy Now |
DISTI #
698-CAT9532YI-T2
|
Mouser Electronics | LED Lighting Drivers I2C/SMBus Expander w/LED Dimming RoHS: Compliant | 3648 |
|
$0.8980 / $2.1700 | Buy Now |
|
Future Electronics | CAT9532 Series 2.3 to 5.5 V 8-bit 8 I/O I²C and SMBus I/O Port - TQFN-16 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.8800 | Buy Now |
DISTI #
CAT9532YI-T2
|
Avnet Asia | LED DRVR 16Segment 2.5V/3.3V/5V 24-Pin TSSOP T/R (Alt: CAT9532YI-T2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.8371 / $0.9362 | Buy Now |
DISTI #
CAT9532YI-T2
|
Avnet Silica | LED DRVR 16Segment 2.5V/3.3V/5V 24-Pin TSSOP T/R (Alt: CAT9532YI-T2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC LED DRVR LIN DIM 25MA 24TSSOP / LED Driver 16 Segment 550uA Supply Current 24-Pin TSSOP T/R | 11500 |
|
RFQ | |
DISTI #
CAT9532YI-T2
|
EBV Elektronik | LED DRVR 16Segment 2.5V/3.3V/5V 24-Pin TSSOP T/R (Alt: CAT9532YI-T2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Wuhan P&S | Min Qty: 1 | 129 |
|
$1.9300 / $3.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAT9532YI-T2
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT9532YI-T2
onsemi
I/O Port Expander, I<sup>2</sup>C / SMBus, 16-Bit, with LED Dimming, TSSOP24, 4.4x7.8, 2000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP24, 4.4x7.8 | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 948AR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 67 Weeks | |
Samacsys Manufacturer | onsemi | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 16 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for CAT9532YI-T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT9532YI-T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT9532YI | Parallel I/O Port, 16 I/O, CMOS, PDSO24, 4.40 MM, ROHS COMPLIANT, MO-153, TSSOP-24 | Catalyst Semiconductor | CAT9532YI-T2 vs CAT9532YI |
CAT9532YI | 16 I/O, PIA-GENERAL PURPOSE, PDSO24, 4.40 MM, ROHS COMPLIANT, MO-153, TSSOP-24 | Rochester Electronics LLC | CAT9532YI-T2 vs CAT9532YI |