Part Details for CAU3AB-075M by L-com Inc
Overview of CAU3AB-075M by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAU3AB-075M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85T8861
|
Newark | Cable Assy, 3.0, A Plug-B Plug, 29.5", Connector To Connector:Type A Plug To Type B Plug, Cable Length - Metric:750Mm, Cable Length - Imperial:29.5", Usb Standard:Usb 3.0, Jacket Color:Blue, Electronic Marking:- Rohs Compliant: Yes |L-Com CAU3AB-075M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$23.9900 | Buy Now |
DISTI #
5073-CAU3AB-075M-ND
|
DigiKey | CBL USB 3.0 TYPE A/B 0.75 MTR Min Qty: 1 Lead time: 4 Weeks Container: Bag |
3 In Stock |
|
$22.2776 / $30.0800 | Buy Now |
DISTI #
70377830
|
RS | USB 3.0 Cable Type A - B, 0.75m - Blue | L-com CAU3AB-075M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$23.9900 | RFQ |
DISTI #
77733521
|
Verical | Cable Assembly 0.75m USB 3.0 Type A to USB 3.0 Type B 9 to 9 POS M-M 24AWG/30AWG Min Qty: 4 Package Multiple: 1 | Americas - 48 |
|
$11.9950 / $23.9900 | Buy Now |
DISTI #
CAU3AB-075M
|
L-com US | USB 3.0 cables are up to 10 times faster than USB 2.0 - 4.8 Gbps versus 480 Mbps. The increased bandwidth substantially reduces the time required for transferring large amounts of data or video. For example, an HD movie that would require 14 minutes to download with USB 2.0 devices and cables would take approximately 70 seconds using USB 3.0 equipment. The key change in the cables allowing for more speed is the addition of two data pairs bringing the number of conductors to eight. Min Qty: 1 Package Multiple: 1 | 200 |
|
$12.2000 / $24.3900 | Buy Now |