Part Details for CAU3HFAMBV-BLK-3M by L-com Inc
Overview of CAU3HFAMBV-BLK-3M by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAU3HFAMBV-BLK-3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AJ9412
|
Newark | Usb Cable, 3.0 A Plug-Micro B Plug, 3M, Connector To Connector:Type A Plug To Micro Type B Plug, Cable Length - Metric:3M, Cable Length - Imperial:9.8Ft, Usb Standard:Usb 3.0, Jacket Color:Black, Electronic Marking:- Rohs Compliant: Yes |L-Com CAU3HFAMBV-BLK-3M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$94.7200 / $105.0100 | Buy Now |
DISTI #
5073-CAU3HFAMBV-BLK-3M-ND
|
DigiKey | CA USB 3.0 AM TO MBM-VIS 28/26/2 Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$92.1907 / $107.4400 | Buy Now |
DISTI #
73606620
|
RS | High Flex Drag Chain USB Cable AssemblyType A Male Plug to Micro Type B Male P- | L-com CAU3HFAMBV-BLK-3M Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$103.9900 | RFQ |
|
Onlinecomponents.com | CA USB 3.0 AM to MBM-VIS 28/26/22 HF PVC BLK 3.0M | 0 |
|
$88.9500 / $112.8000 | Buy Now |
DISTI #
3874554
|
element14 Asia-Pacific | USB CABLE, 3.0 A PLUG-MICRO B PLUG, 3M RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$107.2949 / $137.3110 | Buy Now |
DISTI #
3874554
|
Farnell | USB CABLE, 3.0 A PLUG-MICRO B PLUG, 3M RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 1 |
|
$101.7824 / $112.8528 | Buy Now |
DISTI #
CAU3HFAMBV-BLK-3M
|
L-com US | L-com's industry leading USB cable assembly selection now includes High Flex, Drag Chain rated USB cables. The CAU3HFAMBV family is made for continuous motion, high flex and drag chain use and is perfect for factory automation and Machine Vision cameras. Tested for 5 million flex cycles in U-type drag chain applications, these are among the most rugged USB cables ever produced by the experts at L-com. The CAU3HFAMBV-BLK-3M from L-com is a high flex, drag chain rated USB cable assembly. Its connectors are A type male/plug to Micro B type male/plug with Machine Vision thumbscrews for secure lock-down Vision applications. The CAU3HFAMBV is built with a high flex, drag chain rated bulk cable that is rated to 5,000,000 flex cycles and utilizes 22AWG power conductors for maximum power transfer capability. Molded connector ends offer extra durability. The cable jacket is 20276 style and commands a VW-1 flame rating. Available connector types include A, B, Micro B and Micro B with Machine Vision thumbscrews. Micro B type USB high flex assemblies are recommended for video transfer use only. Since 1982, L-com has been offering high quality USB cables, adapters, components and accessories. Contact L-com with technical questions and buy CAU3HFAMBV cables online today. Min Qty: 1 Package Multiple: 1 | 352 |
|
$82.1500 / $103.9900 | Buy Now |