Part Details for CAUALAL-03M by L-com Inc
Overview of CAUALAL-03M by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAUALAL-03M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85T8848
|
Newark | Usb Cable, 2.0 A Plug-A Plug, 11.8", Connector To Connector:Type A Plug To Type A Plug, Cable Length - Metric:300Mm, Cable Length - Imperial:11.8", Usb Standard:Usb 2.0, Jacket Color:Black, Electronic Marking:- Rohs Compliant: Yes |L-Com CAUALAL-03M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1488 |
|
$14.1900 | Buy Now |
DISTI #
5073-CAUALAL-03M-ND
|
DigiKey | CBLUSB A/A LATCHING BLK 0.3M Min Qty: 1 Lead time: 2 Weeks Container: Bag |
3 In Stock |
|
$13.4347 / $18.6900 | Buy Now |
DISTI #
71575216
|
RS | USB 2.0 Type A Male-A Male Cable, 0.3m(1ft), PVC Jacket, CAUALAL Series | L-com CAUALAL-03M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 12 |
|
$14.1900 | Buy Now |
|
Onlinecomponents.com | CBLUSB A/A LATCHING BLK 0.3M | 0 |
|
$12.4600 / $16.4900 | Buy Now |
DISTI #
CAUALAL-03M
|
L-com US | These unique cable assemblies feature two latching Type A USB plugs which provide lock down mating retention with any USB Type A jack. Fully shielded and USB 2.0 compliant, this cable contains two 24 AWG power conductors and one 28 AWG pair for the data lines. Color is black. Min Qty: 1 Package Multiple: 1 | 1484 |
|
$7.1000 / $14.1900 | Buy Now |