Part Details for CAV24C128YE-GT3 by onsemi
Overview of CAV24C128YE-GT3 by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAV24C128YE-GT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72W1589
|
Newark | 128-Kb I2C Cmos Serial Eeprom - Automotive Grade/ Reel |Onsemi CAV24C128YE-GT3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3780 / $0.4910 | Buy Now |
DISTI #
CAV24C128YE-GT3OSCT-ND
|
DigiKey | IC EEPROM 128KBIT I2C 8TSSOP Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.4553 / $0.6900 | Buy Now |
DISTI #
CAV24C128YE-GT3
|
Avnet Americas | EEPROM Serial-I2C 128KB 16K x 8 8-Pin TSSOP T/R - Tape and Reel (Alt: CAV24C128YE-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.3686 / $0.4400 | Buy Now |
DISTI #
863-CAV24C128YE-GT3
|
Mouser Electronics | EEPROM 128KB I2C SER EEPROM RoHS: Compliant | 0 |
|
$0.4310 / $0.6800 | Order Now |
DISTI #
CAV24C128YE-GT3
|
Avnet Asia | EEPROM Serial-I2C 128KB 16K x 8 8-Pin TSSOP T/R (Alt: CAV24C128YE-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | 6000 |
|
$0.3498 / $0.3912 | Buy Now |
DISTI #
CAV24C128YE-GT3
|
Avnet Silica | EEPROM Serial-I2C 128KB 16K x 8 8-Pin TSSOP T/R (Alt: CAV24C128YE-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CAV24C128YE-GT3
|
EBV Elektronik | EEPROM Serial-I2C 128KB 16K x 8 8-Pin TSSOP T/R (Alt: CAV24C128YE-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CAV24C128YE-GT3
CAV24C128YE-GT3 CAD Models
CAV24C128YE-GT3 Part Data Attributes
|
CAV24C128YE-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAV24C128YE-GT3
onsemi
EEPROM Serial 128-Kb I<sup>2</sup>C - Automotive Grade, TSSOP8, 4.4x3, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP8, 4.4x3 | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 948AL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 60 Weeks | |
Samacsys Manufacturer | onsemi | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Memory Density | 131072 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for CAV24C128YE-GT3
This table gives cross-reference parts and alternative options found for CAV24C128YE-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAV24C128YE-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR24S128FVT-W | EEPROM, 16KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, TSSOP-8 | ROHM Semiconductor | CAV24C128YE-GT3 vs BR24S128FVT-W |
BR24G128FV-3GTE2 | EEPROM, 16KX8, Serial, CMOS, PDSO8, SSOP-8 | ROHM Semiconductor | CAV24C128YE-GT3 vs BR24G128FV-3GTE2 |
BR24S128FV-W | EEPROM, 16KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SSOP-8 | ROHM Semiconductor | CAV24C128YE-GT3 vs BR24S128FV-W |
BR24G128FVT-3AE2 | EEPROM, 16KX8, Serial, CMOS, PDSO8, TSSOP-8 | ROHM Semiconductor | CAV24C128YE-GT3 vs BR24G128FVT-3AE2 |
CAT24C128YE-T3 | IC 16K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, MO-153, TSSOP-8, Programmable ROM | onsemi | CAV24C128YE-GT3 vs CAT24C128YE-T3 |
BR24G128FVJ-3E2 | EEPROM, 16KX8, Serial, CMOS, PDSO8, TSSOP-8 | ROHM Semiconductor | CAV24C128YE-GT3 vs BR24G128FVJ-3E2 |
BR24G128FV-3AGTE2 | EEPROM, 16KX8, Serial, CMOS, PDSO8, 3 X 6.40 MM, 1.35 MM HEIGHT, HALOGEN FREE, SSOP-8 | ROHM Semiconductor | CAV24C128YE-GT3 vs BR24G128FV-3AGTE2 |
BR24G128FVJ-3GTE2 | EEPROM, 16KX8, Serial, CMOS, PDSO8, TSSOP-8 | ROHM Semiconductor | CAV24C128YE-GT3 vs BR24G128FVJ-3GTE2 |
BR24G128FVT-5E2 | EEPROM, | ROHM Semiconductor | CAV24C128YE-GT3 vs BR24G128FVT-5E2 |
BR24G128FVJ-3AGTE2 | EEPROM, 16KX8, Serial, CMOS, PDSO8, 3 X 4.90 MM, 1.10 MM HEIGHT, HALOGEN FREE, TSSOP-8 | ROHM Semiconductor | CAV24C128YE-GT3 vs BR24G128FVJ-3AGTE2 |