Part Details for CAV24C256YE-GT3 by onsemi
Overview of CAV24C256YE-GT3 by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAV24C256YE-GT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72W1591
|
Newark | 256Kb I2C Ser Eeprom/Reel |Onsemi CAV24C256YE-GT3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4080 / $0.5150 | Buy Now |
DISTI #
488-CAV24C256YE-GT3CT-ND
|
DigiKey | IC EEPROM 256KBIT I2C 8TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5908 In Stock |
|
$0.5020 / $0.7600 | Buy Now |
DISTI #
CAV24C256YE-GT3
|
Avnet Americas | EEPROM Serial-I2C 256KB 32K x 8 8-Pin TSSOP T/R - Tape and Reel (Alt: CAV24C256YE-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4042 / $0.4825 | Buy Now |
DISTI #
863-CAV24C256YE-GT3
|
Mouser Electronics | EEPROM 256KB I2C SER EEPROM RoHS: Compliant | 2798 |
|
$0.4750 / $0.7500 | Buy Now |
|
Rochester Electronics | EEPROM, 32KX8, Serial, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 66 |
|
$0.4041 / $0.4754 | Buy Now |
DISTI #
CAV24C256YE-GT3
|
Avnet Silica | EEPROM Serial-I2C 256KB 32K x 8 8-Pin TSSOP T/R (Alt: CAV24C256YE-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CAV24C256YE-GT3
|
EBV Elektronik | EEPROM Serial-I2C 256KB 32K x 8 8-Pin TSSOP T/R (Alt: CAV24C256YE-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 18000 |
|
RFQ |
Part Details for CAV24C256YE-GT3
CAV24C256YE-GT3 CAD Models
CAV24C256YE-GT3 Part Data Attributes:
|
CAV24C256YE-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAV24C256YE-GT3
onsemi
EEPROM Serial 256-Kb I<sup>2</sup>C - Automotive Grade, TSSOP8, 4.4x3, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP8, 4.4x3 | |
Package Description | MO-153, TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 948AL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 37 Weeks | |
Samacsys Manufacturer | onsemi | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for CAV24C256YE-GT3
This table gives cross-reference parts and alternative options found for CAV24C256YE-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAV24C256YE-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR24S64FVM-W | EEPROM, 8KX8, Serial, CMOS, PDSO8, MSOP-8 | ROHM Semiconductor | CAV24C256YE-GT3 vs BR24S64FVM-W |
BR24S128F-W | EEPROM, 16KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOP-8 | ROHM Semiconductor | CAV24C256YE-GT3 vs BR24S128F-W |
24AA64X-I/STG | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | Microchip Technology Inc | CAV24C256YE-GT3 vs 24AA64X-I/STG |
M24128-BWMN3G/C | 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | CAV24C256YE-GT3 vs M24128-BWMN3G/C |
S-25A080B0A-J8T2U3 | EEPROM, 1KX8, Serial, CMOS, PDSO8, 5 X 6 MM, 1.75 MM HEIGHT, HALOGEN AND LEAD FREE, SOP-8 | ABLIC Inc. | CAV24C256YE-GT3 vs S-25A080B0A-J8T2U3 |
S-24C128CH-T8T2U3 | EEPROM, 16KX8, Serial, CMOS, PDSO8, HALOGEN AND LEAD FREE, TSSOP-8 | ABLIC Inc. | CAV24C256YE-GT3 vs S-24C128CH-T8T2U3 |
BR24C16-DW6TP | EEPROM, 16KX1, Serial, CMOS, PDSO8, TSSOP-8 | ROHM Semiconductor | CAV24C256YE-GT3 vs BR24C16-DW6TP |
CAV24C256WE-GT3 | EEPROM Serial 256-Kb I2C - Automotive Grade, SOIC 8, 150 mils, 3000-REEL, Automotive Qualified | onsemi | CAV24C256YE-GT3 vs CAV24C256WE-GT3 |
S-25A640B0A-K8T2U3 | IC EEPROM 64K SPI 6.5MHZ 8TMSOP | ABLIC Inc. | CAV24C256YE-GT3 vs S-25A640B0A-K8T2U3 |
24AA64T-I/MCG | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, MO-229, DFN-8 | Microchip Technology Inc | CAV24C256YE-GT3 vs 24AA64T-I/MCG |