-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Catalog 8-Bit Dual-Supply Bus Transceiver w/ Configurable Voltage Transl., 3-State Output 24-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-24148-1-ND
|
DigiKey | IC TRANSLATION TXRX 3.6V 24VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1501 In Stock |
|
$0.7714 / $1.8200 | Buy Now |
DISTI #
595-CAVC8T245QRHLRQ1
|
Mouser Electronics | Translation - Voltage Levels Auto Cat 8-Bit Dual- Supply Bus Xcvr RoHS: Compliant | 655 |
|
$0.7470 / $1.7400 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 95 |
|
$1.2188 / $1.9500 | Buy Now |
|
Quest Components | 76 |
|
$0.9750 / $2.6000 | Buy Now | |
|
Quest Components | 12000 |
|
$2.0949 / $4.1898 | Buy Now | |
|
Ameya Holding Limited | IC BUS TRANSCVR 8BIT N-INV 24QFN | 2575 |
|
RFQ | |
|
Chip1Cloud | IC BUS TRANSCVR 8BIT N-INV 24QFN | 147024 |
|
RFQ | |
|
Perfect Parts Corporation | 82237 |
|
RFQ | ||
|
Win Source Electronics | IC BUS TRANSCVR 8BIT N-INV 24QFN | 58780 |
|
$0.9420 / $1.4130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAVC8T245QRHLRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CAVC8T245QRHLRQ1
Texas Instruments
Automotive Catalog 8-Bit Dual-Supply Bus Transceiver w/ Configurable Voltage Transl., 3-State Output 24-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | VQFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | AVC | |
JESD-30 Code | R-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 5.5 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24/28,.14X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.025 mA | |
Prop. Delay@Nom-Sup | 14.7 ns | |
Propagation Delay (tpd) | 17.2 ns | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for CAVC8T245QRHLRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAVC8T245QRHLRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVC245BQ | IC ALVC/VCX/A SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PQCC20, 2.50 X 4.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-764-1, QFN-20, Bus Driver/Transceiver | NXP Semiconductors | CAVC8T245QRHLRQ1 vs 74ALVC245BQ |
74VCX245BQ | Bus Transceiver, ALVC/VCX/A Series, 8-Func, 1-Bit, True Output, CMOS, PQCC20, 2.50 X 4.50 MM, MO-241, DQFN-20 | Fairchild Semiconductor Corporation | CAVC8T245QRHLRQ1 vs 74VCX245BQ |
74ALVC245BQ,115 | 74ALVC245 - Octal bus transceiver; 3-state QFN 20-Pin | NXP Semiconductors | CAVC8T245QRHLRQ1 vs 74ALVC245BQ,115 |
74VCX2245BQX | ALVC/VCX/A SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, QCC20, 2.50 X 4.50 MM, LEADFREE, MO-241AC, DQFN-20 | Rochester Electronics LLC | CAVC8T245QRHLRQ1 vs 74VCX2245BQX |