Part Details for CAW101000JLF by TT Electronics Resistors
Overview of CAW101000JLF by TT Electronics Resistors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAW101000JLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 4500 Package Multiple: 1500 Container: Box | 0Box |
|
$0.2910 | Buy Now |
|
Onlinecomponents.com | Wirewound Metal Oxide Power Resistor - 100 Ohms ±5% - 10W - ±350ppm/°C - Ceramic Case - RoHS | 0 |
|
$0.2620 / $3.8800 | Buy Now |
Part Details for CAW101000JLF
CAW101000JLF CAD Models
CAW101000JLF Part Data Attributes
|
CAW101000JLF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
CAW101000JLF
TT Electronics Resistors
Fixed Resistor, Wire Wound, 10W, 100ohm, 700V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TT Electronics | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.75 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10 mm | |
Package Length | 50 mm | |
Package Style | Axial | |
Package Width | 11 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 700 V |