Part Details for CAY10-121J4LF by Bourns Inc
Overview of CAY10-121J4LF by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Automotive
Price & Stock for CAY10-121J4LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K0326
|
Newark | Resarray 4X0402 120R 5% 63Mw Convex /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CAY10-121J4LF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 / $0.0140 | Buy Now |
DISTI #
118-CAY10-121J4LFCT-ND
|
DigiKey | RES ARRAY 4 RES 120 OHM 0804 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18952 In Stock |
|
$0.0075 / $0.1000 | Buy Now |
DISTI #
CAY10-121J4LF
|
Avnet Americas | Resistor, Array, 120 Ohm, ± 5%, 250 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: CAY10-121J4LF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0040 / $0.0082 | Buy Now |
DISTI #
652-CAY10-121J4LF
|
Mouser Electronics | Resistor Networks & Arrays 120ohm 5% Convex 4resistors RoHS: Compliant | 7409 |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
73201773
|
RS | ResArray 4x0402 120R 5% 63mW ConvexTape & Reel - 7 reel | Bourns CAY10-121J4LF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0100 / $0.0120 | RFQ |
|
Onlinecomponents.com | Res Thick Film Array 120 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD T/R RoHS: Compliant | 0 |
|
$0.0044 / $0.0099 | Buy Now |
DISTI #
CAY10-121J4LF
|
Avnet Americas | Resistor, Array, 120 Ohm, ± 5%, 250 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: CAY10-121J4LF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0040 / $0.0082 | Buy Now |
DISTI #
CAY10-121J4LF
|
Avnet Americas | Resistor, Array, 120 Ohm, ± 5%, 250 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: CAY10-121J4LF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0040 / $0.0082 | Buy Now |
DISTI #
CAY10-121J4LF
|
Avnet Abacus | Resistor, Array, 120 Ohm, � 5%, 250 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: CAY10-121J4LF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thick Film Array 120 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD T/R RoHS: Compliant | 0 |
|
$0.0044 / $0.0099 | Buy Now |
Part Details for CAY10-121J4LF
CAY10-121J4LF CAD Models
CAY10-121J4LF Part Data Attributes
|
CAY10-121J4LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CAY10-121J4LF
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 120ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0804, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 0804 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.0625 W | |
First Element Resistance | 120 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 120 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 120 Ω | |
Size Code | 0804 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |