Part Details for CAY10-472J2LF by Bourns Inc
Overview of CAY10-472J2LF by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAY10-472J2LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y0968
|
Newark | Resarray 2X0402 4K7 5% 63Mw Convex /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CAY10-472J2LF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0150 | Buy Now |
DISTI #
CAY10-472J2LF-ND
|
DigiKey | RES ARRAY 2 RES 4.7K OHM 0404 Min Qty: 10000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0105 | Buy Now |
DISTI #
CAY10-472J2LF
|
Avnet Americas | CAY10 Series Chip Resistor Array with Convex Termination 4.7K Ohm 5% 0.0625W 250 ppm/°C ISOL Surface Mount T/R - Tape and Reel (Alt: CAY10-472J2LF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0047 / $0.0097 | Buy Now |
DISTI #
652-CAY10-472J2LF
|
Mouser Electronics | Resistor Networks & Arrays 4.7k 5% 63mW Convex RoHS: Compliant | 0 |
|
$0.0100 / $0.1200 | Order Now |
DISTI #
73201824
|
RS | ResArray 2x0402 4k7 5% 63mW ConvexTape & Reel - 7 reel | Bourns CAY10-472J2LF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0120 / $0.0140 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.0053 / $0.0116 | Buy Now | |
DISTI #
CAY10-472J2LF
|
TTI | Resistor Networks & Arrays 4.7k 5% 63mW Convex pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0085 / $0.0099 | Buy Now |
DISTI #
CAY10-472J2LF
|
Avnet Americas | CAY10 Series Chip Resistor Array with Convex Termination 4.7K Ohm 5% 0.0625W 250 ppm/°C ISOL Surface Mount T/R - Tape and Reel (Alt: CAY10-472J2LF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0047 / $0.0097 | Buy Now |
DISTI #
CAY10-472J2LF
|
Avnet Americas | CAY10 Series Chip Resistor Array with Convex Termination 4.7K Ohm 5% 0.0625W 250 ppm/°C ISOL Surface Mount T/R - Tape and Reel (Alt: CAY10-472J2LF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0047 / $0.0097 | Buy Now |
|
Master Electronics | 0 |
|
$0.0053 / $0.0116 | Buy Now |
Part Details for CAY10-472J2LF
CAY10-472J2LF CAD Models
CAY10-472J2LF Part Data Attributes
|
CAY10-472J2LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CAY10-472J2LF
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 4700ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0404, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 0404 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
Element Power Dissipation | 0.0625 W | |
First Element Resistance | 4700 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 4700 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 4700 Ω | |
Size Code | 0404 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for CAY10-472J2LF
This table gives cross-reference parts and alternative options found for CAY10-472J2LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAY10-472J2LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA02-2D472J | Array/Network Resistor, 0.0625W, 4700ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0404 | Ralec | CAY10-472J2LF vs RCA02-2D472J |
CN22J472CT | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 4700ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0404, CHIP | Cal-Chip Electronics | CAY10-472J2LF vs CN22J472CT |
CN22J472CT-LF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 4700ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0404, CHIP, LEAD FREE | Cal-Chip Electronics | CAY10-472J2LF vs CN22J472CT-LF |
NRSNA4I2J472TR | Array/Network Resistor, Isolated, 0.0625W, 4700ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0404, CHIP | NIC Components Corp | CAY10-472J2LF vs NRSNA4I2J472TR |
RTA02-2D472JTH | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 4700ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404, | Ralec | CAY10-472J2LF vs RTA02-2D472JTH |