Part Details for CAY10A-120J4AS by Bourns Inc
Overview of CAY10A-120J4AS by Bourns Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for CAY10A-120J4AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-CAY10A-120J4ASTR-ND
|
DigiKey | RESARRAYA-AS 4X0402 12R 5% 63MW Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0252 | Buy Now |
DISTI #
CAY10A-120J4AS
|
Avnet Americas | Resistor Array, Thick Film, 12 Ohm, ± 5%, Isolated, 0804 [2010 Metric], Convex, SMD - Tape and Reel (Alt: CAY10A-120J4AS) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0175 / $0.0199 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0182 / $0.0223 | Buy Now | |
DISTI #
CAY10A-120J4AS
|
Avnet Abacus | Resistor Array, Thick Film, 12 Ohm, � 5%, Isolated, 0804 [2010 Metric], Convex, SMD - Tape and Reel (Alt: CAY10A-120J4AS) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$0.0182 / $0.0223 | Buy Now |
Part Details for CAY10A-120J4AS
CAY10A-120J4AS CAD Models
CAY10A-120J4AS Part Data Attributes:
|
CAY10A-120J4AS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CAY10A-120J4AS
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 12ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0804, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 12 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 12 Ω | |
Size Code | 0804 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |