-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, 0.062W, 100000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41R4422
|
Newark | Resistor N/W, 4Res, 100K, 5%, Smd, Resistance:100Kohm, Product Range:Cay16 Series, No. Of Elements:4Elements, Network Circuit Type:Isolated, Resistor Case Style:1206 [3216 Metric], No. Of Pins:8Pins, Voltage Rating:50V, Power Rating Rohs Compliant: Yes |Bourns CAY16-104J4LF Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 55780 |
|
$0.0330 / $0.0410 | Buy Now |
DISTI #
78AH9769
|
Newark | Resarray 4X0603 100K 5% 63Mw Convex Rohs Compliant: Yes |Bourns CAY16-104J4LF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 70000 |
|
$0.0170 / $0.0270 | Buy Now |
DISTI #
69AK3958
|
Newark | Res, Array, Iso, 100K, 0.25W, 5%, 1206 Rohs Compliant: Yes |Bourns CAY16-104J4LF Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0120 / $0.0150 | Buy Now |
DISTI #
89M5907
|
Newark | Resistor, Isolated Array 4Resistor 100Kohm 5% 1206, Resistance:100Kohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:1206 [3216 Metric], Resistance Tolerance:± 5%, Voltage Rating:50V Rohs Compliant: Yes |Bourns CAY16-104J4LF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0190 | Buy Now |
DISTI #
CAY16-104J4LFCT-ND
|
DigiKey | RES ARRAY 4 RES 100K OHM 1206 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
58350 In Stock |
|
$0.0071 / $0.1000 | Buy Now |
DISTI #
652-CAY16-104J4LF
|
Mouser Electronics | Resistor Networks & Arrays 100K 5% Convex 4resistors RoHS: Compliant | 156389 |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
70155490
|
RS | Resistor, Chip Array,100 Kilohms,62 mW,+ 5%,50 V (Max.) | Bourns CAY16-104J4LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 9998 |
|
$0.0480 / $0.0680 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 100K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R RoHS: Compliant |
45000 In Stock |
|
$0.0068 / $0.0092 | Buy Now |
|
Quest Components | RESISTOR ARRAY, FILM, ISOLATED, 100000 OHM, SURFACE MOUNT, 1206, LEAD FREE | 14632 |
|
$0.0104 / $0.0780 | Buy Now |
DISTI #
CAY16-104J4LF
|
TTI | Resistor Networks & Arrays 100K 5% Convex 4resistors pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 220000 In Stock |
|
$0.0069 / $0.0089 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAY16-104J4LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CAY16-104J4LF
Bourns Inc
Array/Network Resistor, Isolated, 0.062W, 100000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
Element Power Dissipation | 0.0625 W | |
First Element Resistance | 100000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 100000 Ω | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CAY16-104J4LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAY16-104J4LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAY16A-104J4LF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | CAY16-104J4LF vs CAY16A-104J4LF |
ACR164104JV | Array/Network Resistor, Isolated, 0.063W, 100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | Hokuriku Electric Industry Co Ltd | CAY16-104J4LF vs ACR164104JV |
ACR164-104JB | Array/Network Resistor, Isolated, 0.063W, 100000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Hokuriku Electric Industry Co Ltd | CAY16-104J4LF vs ACR164-104JB |