Part Details for CAY17-222JALF by Bourns Inc
Overview of CAY17-222JALF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for CAY17-222JALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2818
|
Newark | Res, Array, Buss, 2K2, 0.25W, 5%, 1206, Resistance:2.2Kohm, Network Circuit Type:Bussed, No. Of Resistors:8Resistors, Resistor Case/Package:1206 [3216 Metric], Resistance Tolerance:± 5%, Voltage Rating:25V, Resistor Type:Array Rohs Compliant: Yes |Bourns CAY17-222JALF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
61J4798
|
Newark | Resistor Network, thick Film,2.2Kohms,25Wv,5+/-% Tol,-250,250Ppm-Tc,1206-Case Rohs Compliant: Yes |Bourns CAY17-222JALF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
73202111
|
RS | ResArray Bussed 8x 2k2 5% 63mW ConvexTape & Reel - 7 reel | Bourns CAY17-222JALF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0290 / $0.0340 | RFQ |
|
Onlinecomponents.com | Res Thick Film Array 2.2K Ohm 5% 0.25W(1/4W) ±250ppm/°C BUS 10-Pin 1206(8 X 0603) Convex SMD T/R RoHS: Compliant |
30000 In Stock |
|
$0.0127 / $0.0269 | Buy Now |
|
Bristol Electronics | 2323 |
|
RFQ | ||
DISTI #
CAY17-222JALF
|
Avnet Abacus | Resistor, Array, 2.2 kOhm, � 5%, 250 mW, 8 Resistors, Bussed, 1206 [3216 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: CAY17-222JALF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thick Film Array 2.2K Ohm 5% 0.25W(1/4W) ±250ppm/°C BUS 10-Pin 1206(8 X 0603) Convex SMD T/R RoHS: Compliant |
30000 In Stock |
|
$0.0127 / $0.0269 | Buy Now |
Part Details for CAY17-222JALF
CAY17-222JALF CAD Models
CAY17-222JALF Part Data Attributes:
|
CAY17-222JALF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CAY17-222JALF
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.25W, 2200ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
Element Power Dissipation | 0.0625 W | |
First Element Resistance | 2200 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 8 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2200 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 2200 Ω | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |