Part Details for CB-03RFMC-RS8C10 by Amphenol Corporation
Overview of CB-03RFMC-RS8C10 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB-03RFMC-RS8C10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB-03RFMC-RS8C10
|
Avnet Americas | Cable Assembly with Front Fastened Power 10m 10A IP68 3 Position Circular Connector Receptacle PIN Contact Square Backshell - Bulk (Alt: CB-03RFMC-RS8C10) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CB-03RFMC-RS8C10
|
Avnet Americas | Cable Assembly with Front Fastened Power 10m 10A IP68 3 Position Circular Connector Receptacle PIN Contact Square Backshell - Bulk (Alt: CB-03RFMC-RS8C10) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |