Part Details for CB-06AFFM-QR8D10 by Amphenol Corporation
Overview of CB-06AFFM-QR8D10 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB-06AFFM-QR8D10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB-06AFFM-QR8D10
|
Avnet Americas | Cable Assembly with Strain Relief UL21388 PVC 10m 10A IP68 6 Position Circular Connector Receptacle Socket Contact Right Angle Backshell - Bulk (Alt: CB-06AFFM-QR8D10) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$44.5560 / $70.2129 | Buy Now |
DISTI #
523-CB-06AFFM-QR8D10
|
Mouser Electronics | Sensor Cables / Actuator Cables X-Lok, Middle Size, 10A, 06 Pins, Overmolded, Right Angle RoHS: Compliant | 0 |
|
$62.2100 / $112.3700 | Order Now |
DISTI #
CB-06AFFM-QR8D10
|
Avnet Americas | Cable Assembly with Strain Relief UL21388 PVC 10m 10A IP68 6 Position Circular Connector Receptacle Socket Contact Right Angle Backshell - Bulk (Alt: CB-06AFFM-QR8D10) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$44.5560 / $70.2129 | Buy Now |