Part Details for CB-1005B-70 by TE Connectivity
Overview of CB-1005B-70 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB-1005B-70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M6861
|
Newark | Cb-1005B-70=Time Delay Rel |Potter&brumfield Te Connectivity CB-1005B-70 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$149.3200 / $161.3300 | Buy Now |
DISTI #
44F1132
|
Newark | Time Delay Relay, Dpdt, 180S, 277Vac, Contact Voltage Vdc:30Vdc, Time Min:1.8S, Time Max:180S, Product Range:Cb Series, Contact Configuration:Dpdt, Contact Current:10A, Relay Mounting:Socket, Contact Voltage Vac:277Vac Rohs Compliant: No |Potter&brumfield Te Connectivity CB-1005B-70 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$141.7800 / $156.4600 | Buy Now |
|
Onlinecomponents.com | Time Delay Relay 120VAC 10A DPDT(61.1x45.2x74.6)mm Socket |
19 In Stock |
|
$162.2700 / $182.6800 | Buy Now |
DISTI #
51652478
|
Verical | Time Delay Relay 120VAC 10A DPDT( (61.1mm 45.2mm 74.6mm)) Socket RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1627 | Americas - 17 |
|
$193.4088 / $225.2528 | Buy Now |
DISTI #
19843593
|
Verical | Time Delay Relay 120VAC 10A DPDT( (61.1mm 45.2mm 74.6mm)) Socket RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$139.9300 | Buy Now |
DISTI #
TE Connectivity CB-1005B-70
|
PEI Genesis | On-Delay Relay DPDT Momentar | 1 |
|
Buy Now | |
|
Master Electronics | Time Delay Relay 120VAC 10A DPDT(61.1x45.2x74.6)mm Socket |
19 In Stock |
|
$162.2700 / $182.6800 | Buy Now |
Part Details for CB-1005B-70
CB-1005B-70 CAD Models
CB-1005B-70 Part Data Attributes:
|
CB-1005B-70
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CB-1005B-70
TE Connectivity
ON-DELAY RELAY, DPDT, MOMENTARY, 3000mW (COIL), 10A (CONTACT), 30VDC (CONTACT), 1.8-180s, SOCKET MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Adjustable Time Delay-Max | 180 s | |
Adjustable Time Delay-Min | 1.8 s | |
Body Breadth | 45.2 mm | |
Body Height | 74.6 mm | |
Body Length or Diameter | 61.1 mm | |
Coil Current(AC)-Max | 0.025 A | |
Coil Power | 3000 mW | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@277VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@30VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SOCKET MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 61.1mm x 45.2mm x 74.6mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SNAP-ON |